STM32® 32-bit MCU Family

Leading Supplier of ARM® Cortex®-M Microcontrollers

STM32H7 Series High-performance MCUs with Arm® Cortex®-M7 core and Arm® Cortex®-M4

STMicroelectronics' STM32H7 series offer the performance of the Arm® Cortex®-M7 core running up to 550 MHz and add a 240 MHz Arm® Cortex®-M4 core in dualcore lines. Combined with a smart architecture based on a multi-power domain, developers can always use the best configuration to optimize data transfers and CPU load while minding the power budget. With its embedded hardware accelerators and its extensive digital and analog peripherals, the feature-rich STM32H7 is ideal for industrial environments where fast reaction time is essential. The HMI components (graphic and audio support) allow the device to provide an outstanding user-experience.

The STM32H7 series includes three product line groups:

Dual-core lines: Arm® Cortex®-M7 and Cortex®-M4 cores can respectively run up to 480 MHz and 240 MHz enabling more processing and application partitioning. Dual-core STM32H7 product lines are available with an embedded SMPS for improved dynamic power efficiency. 

Single-core lines: single-core Cortex®-M7 offers either great performance at 550 MHz or a unique combination of performance and power saving at 280 MHz and 34 µA (typ) in STOP mode.

Value lines: With an embedded 128 Kbytes Flash memory, the STM32H750/B0 MCUs are cost-effective STM32H7 devices.

STM32H7 Series High-performance MCUs

STM32 H7

תמונהמק"ט יצרןתיאורניתן-לתכנות ב-DigiKeyמעבד ליבהגודל ליבהכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 128KB FLASH 100LQFPSTM32H750VBT6IC MCU 32BIT 128KB FLASH 100LQFPלא מאומתARM® Cortex®-M7‎32-Bitמיידית - 1273$36.16הצגת הפרטים
IC MCU 32BIT 2MB FLASH 100TFBGASTM32H753VIH6IC MCU 32BIT 2MB FLASH 100TFBGAלא מאומתARM® Cortex®-M7‎32-Bitמיידית - 0$57.85הצגת הפרטים
IC MCU 32BIT 2MB FLASH 144LQFPSTM32H743ZIT6IC MCU 32BIT 2MB FLASH 144LQFPלא מאומתARM® Cortex®-M7‎32-Bitמיידית - 1833$58.67הצגת הפרטים
IC MCU 32BIT 2MB FLASH 176LQFPSTM32H743IIT6IC MCU 32BIT 2MB FLASH 176LQFPלא מאומתARM® Cortex®-M7‎32-Bitמיידית - 354$60.36הצגת הפרטים
IC MCU 32BIT 2MB FLASH 176UFBGASTM32H743IIK6IC MCU 32BIT 2MB FLASH 176UFBGAלא מאומתARM® Cortex®-M7‎32-Bitמיידית - 2422$65.38הצגת הפרטים
IC MCU 32BIT 2MB FLASH 176LQFPSTM32H753IIT6IC MCU 32BIT 2MB FLASH 176LQFPלא מאומתARM® Cortex®-M7‎32-Bitמיידית - 217$62.90הצגת הפרטים
IC MCU 32BIT 2MB FLASH 144LQFPSTM32H745ZIT6IC MCU 32BIT 2MB FLASH 144LQFPלא מאומתARM® Cortex®-M4/M7ליבה כפולה ‎32-bit‏‎מיידית - 1615$64.01הצגת הפרטים
IC MCU 32BIT 2MB FLASH 176UFBGASTM32H753IIK6IC MCU 32BIT 2MB FLASH 176UFBGAלא מאומתARM® Cortex®-M7‎32-Bitמיידית - 966$64.91הצגת הפרטים
IC MCU 32BIT 2MB FLASH 176UFBGASTM32H745IIK6IC MCU 32BIT 2MB FLASH 176UFBGAלא מאומתARM® Cortex®-M4/M7ליבה כפולה ‎32-bit‏‎מיידית - 1258$68.06הצגת הפרטים
IC MCU 32BIT 2MB FLASH TFBGASTM32H743XIH6IC MCU 32BIT 2MB FLASH TFBGAלא מאומתARM® Cortex®-M7‎32-Bitמיידית - 2094$69.25הצגת הפרטים