STM32® 32-bit MCU Family
Leading Supplier of ARM® Cortex®-M Microcontrollers
STM32WB Series Wireless MCUs
STMicroelectronics STM32WB series is a dual-core, multi-protocol and ultra-low-power 2.4 GHz MCU system-on-chip. It supports Bluetooth® LE 5.0 as well as IEEE 802.15.4 protocols (in Single and Concurrent modes) covering a wide spectrum of IoT application needs. Based on ST’s best-in-class, ultra-low-power MCU with wide peripheral set, the STM32WB series reduces development time, BOM cost, and extends application battery life. STM32WB inspires innovation.
- STM32WBx5 wireless microcontrollers, available in multiple packages and different memory sizes provide users with enhanced performance and flexibility to address different levels of complexity
- The STM32WBx0 Value Line focuses on the essentials and offers a feature-optimized, cost-effective solution for developers
- The STM32WBxM line of modules offers the same feature set as the STM32WBx5 line. he modules integrate the full reference design in a small form factor, centric around a package of the same line, and offer a wide certification coverage