STM32Cube (FP-SNS-ALLMEMS2) Function Pack
STMicroelectronics' STM32Cube function pack for ultra-low power IoT node features BLE connectivity, digital microphone, and environmental and motion sensors
STMicroelectronics' FP-SNS-ALLMEMS2 is an STM32Cube function pack which allows connection of an IoT node to a smartphone via BLE and use a suitable Android™ or iOS™ application like the BlueMS app to view real-time environmental and motion sensor data, and digital microphone and battery levels.
It provides features that are similar to the FP-SNS-ALLMEMS1 function pack but with a different implementation for ultra-low power consumption.
The package also enables advanced functions such as voice communication over BLE, sound source localization, and acoustic beam forming using inputs from multiple microphones, as well as sensor data fusion and accelerometer-based real-time activity recognition, audio data logging, and MEMS sensor data logging on SD card.
This package, together with the suggested combination of STM32 and ST devices, can be used to develop specific wearable applications or smart things applications in general, where ultra-low power consumption is a key requirement.
The software runs on the STM32 microcontroller and includes all the necessary drivers to recognize the devices on the STM32 Nucleo development board and expansion boards, as well as on the STEVAL-BCNKT01V1 and STEVAL-STLKT01V1 evaluation boards.
- STM32Cube function pack for ultra-low-power IoT node with BLE connectivity, digital microphone, and environmental and motion sensors
- Bluetooth low energy expansion board based on SPBTLE-RF module for STM32 Nucleo
- Motion MEMS and environmental sensor expansion board
- BlueCoin starter kit
- SensorTile development kit
Resources
Evaluation Boards
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | X-NUCLEO-IKS01A2 | NUCLEO BOARD MEMS/ENVIRO SENSOR | מיידית - 0 | $64.73 | הצגת הפרטים |
![]() | ![]() | X-NUCLEO-IDB05A1 | NUCLEO BOARD BLUENRG-MS BLE | מיידית - 0 | $45.75 | הצגת הפרטים |