STM32HSM-V1 HSM for Secure Programming
STMicroelectronics' STM32HSM is a hardware security module for secure programming
STMicroelectronics' STM32HSM-V1 hardware security module (HSM) is used to secure the programming of STM32 products, and to avoid product counterfeiting at contract manufacturers' premises. The SFI feature allows secure loading of user firmware to STM32 products embedding a secure boot loader. After defining the firmware encryption key and encrypting their firmware, the original equipment manufacturer (OEM) stores the encryption key to one or more STM32HSM-V1 HSMs and sets the number of authorized SFI operations (countervalue) using the STM32 cube programmer, and STM32 trusted package creator software tools. Contract manufacturers must utilize the STM32HSM-V1 HSMs to load encrypted firmware to STM32 devices; each HSM only allows the OEM-defined number of programming operations before being irreversibly deactivated.
- Firmware identification
- Management of STM32 produced parts using user-defined counter
- STM32 product identification
- License-based firmware installation
- Secure firmware installation
STM32HSM V1 HSM for Secure Programming
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | STM32HSM-V1AE | STM32 HSM 25 COUNT MAX | מיידית - 10 | $163.97 | הצגת הפרטים |
![]() | ![]() | STM32HSM-V1BE | STM32 HSM 300 COUNT MAX | מיידית - 0 | $1,229.75 | הצגת הפרטים |
![]() | ![]() | STM32HSM-V2AE | SAM FOR SECURE FIRMWARE INSTALLA | מיידית - 133 | $16.82 | הצגת הפרטים |
![]() | ![]() | STM32HSM-V2BE | SAM FOR SECURE FIRMWARE INSTALLA | מיידית - 213 | $142.72 | הצגת הפרטים |
![]() | ![]() | STM32HSM-V2ML | SAM FOR SECURE FIRMWARE INSTALLA | מיידית - 0 | $5,575.39 | הצגת הפרטים |