STM32L4 IoT Discovery Kit for IoT Node

STMicroelectronics' discovery kit allows users to quickly develop Smart IoT node applications with direct connection to cloud servers

Image of STMicroelectronics STM32L4 IoT Discovery kit IoT NodeThe high-connectivity STM32L4 IoT Discovery kit (B-L475E-IOT01A) from STMicroelectronics gives unrivalled flexibility for developers building IoT (Internet of Things) nodes by supporting multiple low-power wireless standards and Wi-Fi®, while integrating a complete collection of motion, gesture, and environmental sensors, unavailable on other kits in the market.

Designed to help promptly connect IoT devices to Cloud services power-efficiently and cost-effectively, ST’s new IoT development kit adds modules for Bluetooth® Low Energy (BLE), sub-GHz RF, and Wi-Fi, with a dynamic NFC-tag IC with printed antenna to a high-performance, ultra-low power STM32L4 microcontroller all on the same board.

The comprehensive selection of sensors, leveraging ST’s large portfolio of MEMS (Micro-Electro-Mechanical Systems) and laser-ranging devices, support both user interaction and environmental awareness. A MEMS accelerometer and gyroscope IC and MEMS magnetometer for 9-axis motion sensing, a barometric pressure sensor, temperature/humidity sensor, two omnidirectional digital microphones, as well as a FlightSense™ proximity (VL6180XV0NR/1) and gesture sensor, are all ready to use with no extra integration effort needed.

The Discovery kit lets users take advantage of ST’s X-CUBE-AWS expansion software to quickly connect to the Amazon Web Services (AWS) IoT platform, and access tools and services in the Cloud, such as device monitoring and control, data analysis, and machine learning. Support for other Cloud providers will be added in future, as well as software function packs that provide all the components needed to prototype end-to-end IoT solutions, including pre-integrated full application examples.

Diagram of STMicroelectronics STM32L4 IoT Discovery kit IoT Node

Available Software:

Associated Product

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 1MB FLASH 100LQFPSTM32L475VGT6IC MCU 32BIT 1MB FLASH 100LQFPמיידית - 381$33.12הצגת הפרטים
SENS HUMI/TEMP 2.5V I2C 4.5% SMDHTS221TRSENS HUMI/TEMP 2.5V I2C 4.5% SMDמיידית - 0See Page for Pricingהצגת הפרטים
SEN MR I2C/SPI 12-LGALIS3MDLTRSEN MR I2C/SPI 12-LGAמיידית - 0$10.17הצגת הפרטים
IMU ACCEL/GYRO I2C/SPI 14LGALSM6DSLTRIMU ACCEL/GYRO I2C/SPI 14LGAמיידית - 0$13.61הצגת הפרטים
SENSOR 18.27PSIA 24BIT 10HLGALPS22HBTRSENSOR 18.27PSIA 24BIT 10HLGAמיידית - 4136$10.43הצגת הפרטים
IC RFID TRANSP 13.56MHZ 8SOM24SR64-YMN6T/2IC RFID TRANSP 13.56MHZ 8SOמיידית - 2869$6.59הצגת הפרטים
IC TRANSCEIVER 1/1 26VFQFPNL6360TRIC TRANSCEIVER 1/1 26VFQFPNמיידית - 1429$15.81הצגת הפרטים
2017-10-06 תאריך הפרסום