STM32U0 Microcontrollers

STMicroelectronics' STM32U0 contributes to a more sustainable approach

Image of STMicroelectronics STM32U0 MicrocontrollersSTMicroelectronics' STM32U083xx, STM32U31xx, and STM32U073xx microcontrollers complement the STM32U0 family. The ideal combination of energy consumption, features, and cost enables more design freedom in entry-level, battery-operated devices.

STM32U0 contributes to reducing its carbon footprint by reducing power consumption in end devices. It requires less energy than previous product generations, resulting in energy savings. Expanded battery usage results in a longer product lifetime, enabling batteries to last up to twice as long, depending on the application. STM32U0 is labeled sustainable technology due to its eco-friendly design, which makes applications more sustainable.

The STM32U031x, STM32U31xx, and STM32U073xx series offer entry-level products based on an Arm® Cortex®-M0+ core that answers the market requirements of having a cost-effective product with no compromise on ultra-low-power capabilities and features.

Features
  • Ultra-low-power, energy-efficient operation
  • Excellent code density
  • Deterministic, high-performance interrupt handling
  • Upward compatibility with Cortex-M processor family
  • Platform security robustness, with integrated memory protection unit (MPU)
Applications
  • Industrial: thermostats, smoke detectors, heat cost allocators, door locks
  • Smart metering: water, gas, electricity meters, smart home gateways
  • Medical: insulin pumps, glucose meters
  • Consumer: activity trackers, GPS, headphones

STM32U0 Microcontrollers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 64KB FLASH 64UFBGASTM32U031R8I6IC MCU 32BIT 64KB FLASH 64UFBGAמיידית - 2760$8.79הצגת הפרטים
IC MCU 32BIT 64KB FLASH 32UFQFPNSTM32U031K8U6IC MCU 32BIT 64KB FLASH 32UFQFPNמיידית - 5183$7.35הצגת הפרטים
IC MCU 32BIT 256KB FLSH 32UFQFPNSTM32U073KCU6IC MCU 32BIT 256KB FLSH 32UFQFPNמיידית - 1285$10.40הצגת הפרטים
IC MCU 32BIT 256KB FLASH 81UFBGASTM32U073MCI6IC MCU 32BIT 256KB FLASH 81UFBGAמיידית - 1464$12.95הצגת הפרטים
IC MCU 32BIT 256KB FLASH 64UFBGASTM32U073RCI6IC MCU 32BIT 256KB FLASH 64UFBGAמיידית - 190$11.64הצגת הפרטים
IC MCU 32BIT 256KB FLSH 32UFQFPNSTM32U083KCU6IC MCU 32BIT 256KB FLSH 32UFQFPNמיידית - 1730$10.79הצגת הפרטים
IC MCU 32BIT 256KB FLASH 81UFBGASTM32U083MCI6IC MCU 32BIT 256KB FLASH 81UFBGAמיידית - 2908$13.31הצגת הפרטים
IC MCU 32BIT 256KB FLASH 64UFBGASTM32U083RCI6IC MCU 32BIT 256KB FLASH 64UFBGAמיידית - 0$12.04הצגת הפרטים
IC MCU 32BIT 64KB FLASH 48UFQFPNSTM32U031C8U6IC MCU 32BIT 64KB FLASH 48UFQFPNמיידית - 153$7.64הצגת הפרטים
IC MCU 32BIT 256KB FLSH 48UFQFPNSTM32U073CCU6IC MCU 32BIT 256KB FLSH 48UFQFPNמיידית - 2053$10.66הצגת הפרטים
IC MCU 32BIT 256KB FLSH 48UFQFPNSTM32U083CCU6IC MCU 32BIT 256KB FLSH 48UFQFPNמיידית - 120$11.02הצגת הפרטים
IC MCU 32BIT 64KB FLASH 48LQFPSTM32U031C8T6IC MCU 32BIT 64KB FLASH 48LQFPמיידית - 1$7.64הצגת הפרטים
IC MCU 32BIT 256KB FLASH 48LQFPSTM32U073CCT6IC MCU 32BIT 256KB FLASH 48LQFPמיידית - 0$10.66הצגת הפרטים
IC MCU 32BIT 256KB FLASH 48LQFPSTM32U083CCT6IC MCU 32BIT 256KB FLASH 48LQFPמיידית - 633$11.02הצגת הפרטים
IC MCU 32BIT 64KB FLASH 64LQFPSTM32U031R8T6IC MCU 32BIT 64KB FLASH 64LQFPמיידית - 969$8.33הצגת הפרטים
IC MCU 32BIT 256KB FLASH 64LQFPSTM32U073RCT6IC MCU 32BIT 256KB FLASH 64LQFPמיידית - 0$11.28הצגת הפרטים
IC MCU 32BIT 256KB FLASH 64LQFPSTM32U083RCT6IC MCU 32BIT 256KB FLASH 64LQFPמיידית - 0$11.64הצגת הפרטים
IC MCU 32BIT 256KB FLASH 80LQFPSTM32U073MCT6IC MCU 32BIT 256KB FLASH 80LQFPמיידית - 267$12.53הצגת הפרטים
IC MCU 32BIT 256KB FLASH 80LQFPSTM32U083MCT6IC MCU 32BIT 256KB FLASH 80LQFPמיידית - 364$12.89הצגת הפרטים
2024-03-15 תאריך הפרסום