STM32U5G7VJ Microcontroller

STMicroelectronics' MCUs embed NeoChrom VG GPU to design smartphone-like UI

Image of STMicroelectronics STM32U5G7VJ MicrocontrollerSTMicroelectronics' STM32U5F7/5G7 and STM32U5F9/5G9 lines embed NeoChrom VG (vector graphics) GPU to design smartphone-like UI while keeping the ease of use of microcontrollers. The product embeds a JPEG CODEC, a large amount of SRAM (3 MB) for the frame buffers, and 4 MB of Flash for code and asset storage. A serial Flash can be associated with the product to store more graphics assets. The solution comes in a wide variety of packages, including easy-to-assemble LQFP100 and 144 packages, which allow users to design stunning graphics on 4-layer PCBs, as demonstrated with the STM32U5G9J-DK2.

Features
  • Larger internal Flash of 4 MBytes
  • Large internal SRAM of 3 MBytes
  • NeoChrom VG GPU with a vector graphics accelerator
  • JPEG CODEC, ability to decode MJPEG movies
  • Large number of peripherals
  • STM32U5 ultra-low power consumption
  • A large option of packages from 100 to 216 pins
Applications
  • Home appliances
  • POS
  • E-Bikes
  • Thermostats, smart homes
  • Wearables

STM32U5G7VJ Microcontroller

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 4MB FLASH 100LQFPSTM32U5G7VJT6QIC MCU 32BIT 4MB FLASH 100LQFPמיידית - 512$58.14הצגת הפרטים
IC MCU 32BIT 4MB FLASH 100LQFPSTM32U5G7VJT6IC MCU 32BIT 4MB FLASH 100LQFPמיידית - 0$35.84הצגת הפרטים
2024-04-16 תאריך הפרסום