STM32WB0 BLE Wireless SoC

STMicroelectronics' ultra-low-power programmable BLE wireless SoC is a cost-effective solution

Image of STMicroelectronics STM32WB0 BLE Wireless SoCSTMicroelectronics' STM32WB09xx is an ultra-low-power programmable Bluetooth® Low Energy (BLE) wireless SoC solution. It embeds STMicroelectronics’ state-of-the-art 2.4 GHz radio IPs, optimized for ultra-low-power consumption and excellent radio performance, and a high-efficiency SMPS step-down converter for unparalleled battery lifetime.

  • RX sensitivity level: -97 dBm at 1 Mbps, -104 dBm @ 125 kbps (long range)
  • Programmable output power up to +8 dBm (at antenna connector)
  • 4.9 mA peak current in TX (at 0 dBm, 3.3 V)
  • 3.6 mA peak current in RX (at sensitivity level, 3.3 V)

It complies with BLE SIG core specification version 5.4, addresses point-to-point connectivity and Bluetooth Mesh networking, and allows large-scale device networks to be established reliably. The STM32WB09xx is also suitable for 2.4 GHz proprietary radio wireless communication to address ultra-low latency applications.

The STM32WB09xx embeds an Arm® Cortex®-M0+ microcontroller that can operate up to 64 MHz and the core co-processor (DMA-based) for BLE timing critical operations. It also offers a generous internal Flash of 512 KB. It is well-featured and peripheral-rich for a MCU of its class, thus offering the best value versus feature level for cost-sensitive applications.

Features

  • BLE system-on-chip supporting Bluetooth 5.4 specifications (long range, 2 Msps, advertising extension, BLE location, isochronous pipes)
  • Radio matching and filtering
  • Ultra-low-power radio performance
  • High performance and ultra-low-power Arm Cortex-M0+ 32-bit, running up to 64 MHz
  • Dynamic current consumption: 14.5 µA/MHz
  • Operating supply voltage: from 1.7 V to 3.6 V
  • -40°C to +105°C temperature range
  • Supply and reset management: SMPS, POR/PDR, PVD
  • Clock sources: 32 MHz and 32 KHz crystals + internal 32 KHz oscillator
  • On-chip non-volatile Flash memory of 512 Kbytes
  • On-chip RAM of 64 Kbytes + 4 Kbytes PKA RAM
  • One-time-programmable (OTP) memory area of 1 Kbytes
  • Embedded UART bootloader
  • Ultra-low-power modes with or without timer and RAM retention
  • Quadrature decoder
  • Enhanced security mechanisms
  • Security features, including HW accelerators
  • Rich peripheral set
  • Up to 20 fast I/Os
  • Analog peripherals
  • Development support
  • All packages are ECOPACK2 compliant
Applications
  • Asset tracking, positioning and ID location, real-time locating system (RTLS)
  • Warehouse inventory management
  • Smart metering (replacement of optical port, NFC, and others)
  • Home and industrial automation
  • Wireless sensors
  • Healthcare and consumer medical, including disposable devices
  • Access controls for keyless entry applications
  • Remote controls

STM32WB0 BLE Wireless SoC

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
ULTRA-LOW-POWER, ARM CORTEX-M0+STM32WB09KEV7TRULTRA-LOW-POWER, ARM CORTEX-M0+מיידית - 3056$9.11הצגת הפרטים
ULTRA-LOW-POWER, ARM CORTEX-M0+STM32WB09TEF7TRULTRA-LOW-POWER, ARM CORTEX-M0+מיידית - 5173$9.79הצגת הפרטים
ULTRA-LOW-POWER, ARM CORTEX-M0+STM32WB09KEV6TRULTRA-LOW-POWER, ARM CORTEX-M0+מיידית - 1390$8.57הצגת הפרטים
2024-07-31 תאריך הפרסום