STSPIN32F025x 250 V Three-Phase Controller with MCU

STMicroelectronics' STSPIN32F025x three-phase controller with ARM® 32-bit Cortex®-M0 CPU

Image of STMicroelectronics' STSPIN32F025x 250 V Three-Phase Controller with MCU STMicroelectronics' STSPIN32F025x system-in-package is an extremely integrated solution for driving three-phase applications, helping designers to reduce printed circuit board (PCB) area and overall bill of materials (BOM). It embeds an STM32F031x6x7 featuring an Arm 32-bit Cortex-M0 CPU and a 250 V triple half-bridge gate driver, able to drive N-channel power MOSFETs or IGBTs. A comparator featuring advanced smart shutdown (smartSD) function is integrated, ensuring fast and effective protection against overload and overcurrent. The high-voltage bootstrap diodes are also integrated, as well as anti-cross-conduction, deadtime, and UVLO protection on both the lower and upper driving sections, which prevents the power switches from operating in low efficiency or dangerous conditions. Matched delays between low- and high-side sections guarantee no cycle distortion. The integrated MCU allows performing FOC, 6-step sensorless and other advanced driving algorithms, including the speed control loop.

Features
  • Three-phase gate drivers
    • High voltage rail up to 250 V
    • Driver current capability:
      • STSPIN32F0251: 200/350 mA source/sink current
      • STSPIN32F0252: 1/0.85 A source/sink current
    • dv/dt transient immunity ±50 V/ns
    • Gate driving voltage range from 9 V to 20 V
  • 32-bit Arm Cortex-M0 core:
    • Up to 48 MHz clock frequency
    • 4 Kbyte SRAM with HW parity
    • 32 Kbyte Flash memory with option bytes used for write/readout protection
  • 21 general-purpose I/O ports (GPIO)
  • 6 general-purpose timers
  • 12-bit ADC converter (up to 10 channels)
  • I2C, USART, and SPI interfaces
  • Matched propagation delay for all channels
  • Integrated bootstrap diodes
  • Comparator for fast overcurrent protection
  • UVLO, interlocking, and deadtime functions
  • smartSD function
  • Standby mode for low power consumption
  • On-chip debug support via SWD
  • Extended temperature range: -40°C to +125°C
Applications
  • Battery operated and 110 VAC supplied power and garden tools
  • Industrial fans and pumps
  • Home appliances
  • Industrial and home automation

STSPIN32F025x 250 V Three-Phase Controller with MCU

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
250V THREE-PHASE CONTROLLER WITHSTSPIN32F0251250V THREE-PHASE CONTROLLER WITHמיידית - 669$12.00הצגת הפרטים
250V THREE-PHASE CONTROLLER WITHSTSPIN32F0252250V THREE-PHASE CONTROLLER WITHמיידית - 958$15.08הצגת הפרטים
2019-11-26 תאריך הפרסום