STSPIN9P Series High-Current Motor Drives
STMicroelectronics motor drivers offer scalable, high-current solutions for brushed, stepper, and brushless DC motors
The STSPIN9P family from STMicroelectronics is a highly integrated and flexible series of motor drivers designed to support a wide range of low-voltage motors, including brushed DC, stepper, and brushless DC motors. With support for power ratings up to 500 W and a wide operating voltage range from 7 V to 75 V, the STSPIN9P series is ideal for industrial and consumer applications requiring high-current motor control.
The family includes both half-bridge (STSPIN9P1x) and full-bridge (STSPIN9P2x) topologies, offering pin-to-pin compatibility and scalability across different motor types and control strategies. Each device integrates low RDS(ON) MOSFETs (16 mΩ or 27 mΩ), reducing BOM size and improving thermal performance. Advanced features such as adjustable slew rate, an integrated current sensing amplifier, and embedded regulators make the STSPIN9P devices self-sufficient and efficient.
Protection features include undervoltage lockout (UVLO), overcurrent protection, thermal shutdown, and open-load detection. The integrated analog front end (AFE) with differential amplifier and comparator enables precise current control via PWM trimming or fixed off-time strategies. These features, combined with compact QFN packaging, make the STSPIN9P family a robust and versatile solution for motor control applications.
- Wide supply voltage range: 7 V to 75 V
- Embedded low RDS(ON) power MOSFETs (16 mΩ or 27 mΩ)
- PWM trimming or fixed off-time current limiter
- Adjustable slew rate for EMI/efficiency optimization
- Open-load detection with dedicated output signaling
- Self-supplied via embedded regulators
- Pin-to-pin compatible half-bridge and full-bridge options
- Differential amplifier and comparator for current control
- Flexible control modes for tailored motor driving
- RoHS and Ecopack3 compliant
- Factory automation
- Stage lighting systems
- ATM and money handling machines
- Textile machinery
- Home appliances
- Robotics
- Vending machines
- Antenna controllers
- Industrial and home robots
- Servo motor controls
- HVAC systems
- Smart actuators
- CNC machines
- Electric locks and access systems
- Battery-powered motorized devices
- Scalability: pin-to-pin compatibility across devices simplifies design upgrades and platform reuse
- Efficiency: low RDS(ON) MOSFETs and adjustable slew rate optimize power consumption and EMI
- Integration: embedded regulators and charge pump reduce external component count
- Protection: comprehensive safety features ensure robust operation in demanding environments
- Flexibility: supports multiple motor types and control strategies for diverse applications
- Compactness: small QFN packages save board space and enable high-density designs
- Design acceleration: integrated current sensing and control features simplify motor tuning and qualification
- Power rating: up to 500 W
- Output current: up to 10 A (varies by part number)
- Topologies available: half-bridge (STSPIN9P1x) and full-bridge (STSPIN9P2x)
- Integrated features:
- Current sensing amplifier
- Differential amplifier and comparator
- PWM trimming or fixed OFF time current limiter
- Adjustable slew rate for EM/efficiency optimization
- Embedded regulators (self-supplied operation)
- Integrated charge pump for unlimited high-side on-time
- Supported motor types: brushed DC, stepper, and brushless DC
- Protection features:
- Overtemperature protection
- Overcurrent protection
- UVLO
- Open-load detection with dedicated output signaling
- Package options:
- QFN 7 mm x 7 mm (half-bridge)
- QFN 7 mm x 9 mm (full-bridge)
- Operating temperature range: -40°C to +125°C
STSPIN9P Series High-Current Motor Drives
| תמונה | מק"ט יצרן | תיאור | סוג מנוע - צעד | סוג מנוע - AC, DC | פונקציה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STSPIN9P16TR | 75V HIGH-CURRENT HALF-BRIDGE ADV | דו-קוטבי | DC עם מברשות | דוחף - משולב במלואו, דרגת הספק ובקרה | מיידית - 1000 | $13.54 | הצגת הפרטים |
![]() | ![]() | STSPIN9P17TR | 75V HIGH-CURRENT HALF-BRIDGE ADV | דו-קוטבי | DC עם מברשות | דוחף - משולב במלואו, דרגת הספק ובקרה | מיידית - 1000 | $13.54 | הצגת הפרטים |
![]() | ![]() | STSPIN9P15TR | 75V HIGH-CURRENT HALF-BRIDGE ADV | דו-קוטבי | DC עם מברשות | דוחף - משולב במלואו, דרגת הספק ובקרה | מיידית - 1000 | $13.54 | הצגת הפרטים |
![]() | ![]() | STSPIN9P18TR | 75V HIGH-CURRENT HALF-BRIDGE ADV | דו-קוטבי | DC עם מברשות | דוחף - משולב במלואו, דרגת הספק ובקרה | מיידית - 1000 | $13.54 | הצגת הפרטים |
![]() | ![]() | STSPIN9P13TR | 75V HIGH-CURRENT HALF-BRIDGE ADV | דו-קוטבי | DC עם מברשות | דוחף - משולב במלואו, דרגת הספק ובקרה | מיידית - 1000 | $14.66 | הצגת הפרטים |
![]() | ![]() | STSPIN9P11TR | 75V HIGH-CURRENT HALF-BRIDGE ADV | דו-קוטבי | DC עם מברשות | דוחף - משולב במלואו, דרגת הספק ובקרה | מיידית - 998 | $14.66 | הצגת הפרטים |
![]() | ![]() | STSPIN9P14TR | 75V HIGH-CURRENT HALF-BRIDGE ADV | דו-קוטבי | DC עם מברשות | דוחף - משולב במלואו, דרגת הספק ובקרה | מיידית - 1000 | $14.66 | הצגת הפרטים |
![]() | ![]() | STSPIN9P12TR | 75V HIGH-CURRENT HALF-BRIDGE ADV | דו-קוטבי | DC עם מברשות | דוחף - משולב במלואו, דרגת הספק ובקרה | מיידית - 990 | $14.66 | הצגת הפרטים |
![]() | ![]() | STSPIN9P23TR | 75V HIGH-CURRENT FULL-BRIDGE ADV | דו-קוטבי | DC ללא מברשות (BLDC), DC עם מברשות | דוחף - משולב במלואו, דרגת הספק ובקרה | מיידית - 999 | $17.28 | הצגת הפרטים |
![]() | ![]() | STSPIN9P21TR | 75V HIGH-CURRENT FULL-BRIDGE ADV | דו-קוטבי | DC ללא מברשות (BLDC), DC עם מברשות | דוחף - משולב במלואו, דרגת הספק ובקרה | מיידית - 988 | $17.28 | הצגת הפרטים |
![]() | ![]() | STSPIN9P22TR | 75V HIGH-CURRENT FULL-BRIDGE ADV | דו-קוטבי | DC ללא מברשות (BLDC), DC עם מברשות | דוחף - משולב במלואו, דרגת הספק ובקרה | מיידית - 1000 | $17.28 | הצגת הפרטים |
![]() | ![]() | STSPIN9P24TR | 75V HIGH-CURRENT FULL-BRIDGE ADV | דו-קוטבי | DC ללא מברשות (BLDC), DC עם מברשות | דוחף - משולב במלואו, דרגת הספק ובקרה | מיידית - 1000 | $18.76 | הצגת הפרטים |
Evaluation Boards
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | EVLSPIN9P11 | DEMONSTRATION BOARD FOR STSPIN9P | מיידית - 20 | $310.03 | הצגת הפרטים | |
![]() | EVLSPIN9P12 | DEMONSTRATION BOARD FOR STSPIN9P | מיידית - 14 | $310.03 | הצגת הפרטים | |
![]() | EVLSPIN9P15 | DEMONSTRATION BOARD FOR STSPIN9P | מיידית - 20 | $310.03 | הצגת הפרטים | |
![]() | EVLSPIN9P16 | DEMONSTRATION BOARD FOR STSPIN9P | מיידית - 20 | $310.03 | הצגת הפרטים |