Teseo-LIV3R Tiny ROM GNSS Module
STMicro's Teseo-LIV3R's compact size and cost-effectiveness make it ideal for many applications, especially IoT
STMicroelectronics' Teseo-LIV3R module is an easy to use Global Navigation Satellite System (GNSS) standalone module, embedding Teseo III single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Glonass/BeiDou/QZSS).
The certified Teseo-LIV3R modules provide proven accuracy and robustness of Teseo chips. The modules, with optimized RF, embedded firmware, and complete evaluation environment, save development time, while their compactness and cost-effectiveness make them ideal for many applications, especially IoT applications, such as insurance, goods tracking, drones, tolling, anti-theft systems, people and pet locations, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics, and public transportation.
Within its 9.7 mm x 10.1 mm tiny size, Teseo-LIV3R offers superior accuracy thanks to the on board 26 MHz temperature compensated crystal oscillator (TCXO) and reduced time to first fix (TTFF) relying on its dedicated 32 kHz real-time clock (RTC) oscillator. Teseo-LIV3R also provides server-based real-time assisted GNSS. Teseo-LIV3R module solution optimizes the time to market of the final applications with a temperature operating range from -40°C to +85°C.
- Simultaneous multi-constellation
- -163 dBm tracking sensitivity
- 1.5 m CEP position accuracy
- 2.1 V to 4.3 V supply voltage range
- Tiny LCC 18-pin package (9.7 mm x 10.1 mm)
- Operating temperature (-40°C to +85°C)
- 17 μW standby current and 70 mW tracking power consumption
- Insurance
- Goods tracking
- Drones
- Tolling
- Anti-theft systems
- People and pet locations
- Vehicle tracking
- Emergency calls
- Fleet management
- Vehicle sharing
- Diagnostics
- Public transportation
Teseo-LIV3R Module
| תמונה | מק"ט יצרן | תיאור | קצב נתונים (מקס') | אפנון או פרוטוקול | זרם - קליטה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TESEO-LIV3R | GPS MODULE | - | BeiDou, GLONASS, GNSS, GPS | - | מיידית - 516 | $40.79 | הצגת הפרטים |
Expansion Board
| תמונה | מק"ט יצרן | תיאור | סוג | פונקציה | מעגל משולב / חלק בשימוש | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | X-NUCLEO-GNSS1A1 | NUCLEO GNSS TESEO-LIV3FL | אלחוטי (RF/RFID) | ניווט | Teseo-LIV3F | מיידית - 20 | $121.20 | הצגת הפרטים |