TSB7192A 36 V Dual Op Amps
STMicroelectronics' TSB7192A offers excellent precision with guaranteed input offset voltage of 300 µV maximum at 25°C
STMicroelectronics' TSB7192A dual amplifier features rail-to-rail input and output with a 22 MHz bandwidth. It operates from 2.7 V to 36 V supply voltage. This amplifier offers excellent precision with guaranteed input offset voltage of 300 µV maximum at 25°C. The combination of wide supply voltage, wide bandwidth, low noise, rail-to-rail capability, and precision makes the TSB7192A perfectly suited for a wide variety of applications such as active filters, motor control, actuator driving, Hall effect sensors, and resistive transducers.
- Rail-to-rail input and output
- Low offset voltage: 300 µV maximum
- Wide supply voltage range: 2.7 V to 36 V
- Gain bandwidth product: 22 MHz
- Slew rate: 12 V/µs
- Low noise: 12 nV/√Hz
- Stable with gain +10/-9
- Integrated EMI filter
- Standard miniSO8 package
- 2 kV HBM ESD tolerance
- Extended temperature range: -40°C to +125°C
- High-side and low-side current sensing
- Hall effect sensors
- Data acquisition and instrumentation
- Test and measurement equipment
- Motor control
- Industrial process control
- Strain gauge
TSB7192A 36 V Dual Op Amps
| תמונה | מק"ט יצרן | תיאור | סוג היציאה | קצב שינוי ((Slew Rate | מכפלת רוחב פס בהגבר | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TSB7192AIST | IC OPAMP GP 2 CIRCUIT 8MINISO | פס-לפס | 12V/µs | 22 MHz | מיידית - 3000 | $5.57 | הצגת הפרטים |