X-NUCLEO-OUT16A1 Industrial Digital Expansion Board
STMicroelectronics' expansion board for STM32 Nucleo provides a powerful, flexible evaluation environment
STMicroelectronics' X-NUCLEO-OUT16A1 industrial digital output expansion board for STM32 Nucleo provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS8200HQ octal high-side smart power solid state relay in a digital output module connected to 0.7 A industrial loads.
The X-NUCLEO-OUT16A1 interfaces with the microcontroller on the STM32 Nucleo via STISO620 and STISO621 and Arduino® R3 connectors. The expansion board can be connected to either a NUCLEO-F401RE or a NUCLEO-G431RB development board.
Users can also evaluate a system consisting of an X-NUCLEO-OUT07A1 expansion board stacked on other compatible expansion boards.
- Based on the IPS8200HQ octal high-side switch, which features:
- Operating range: 10.5 V to 36 V
- Operating output current: ≤ 0.7A
- Low power dissipation (RON(MAX) = 200 mΩ)
- Undervoltage lockout
- Selectable driving modes parallel or 5 MHz SPI (8 or 16 bits)
- Embedded step-down converter
- 4 x 2 LED matrix for efficient status indication
- MCU freeze detection
- Fast decay for inductive loads
- Overload and overtemperature protections
- Loss of ground protection
- Junction overtemperature and parity check diagnostic pin (FAULT)
- Case overtemperature diagnostic pin (TWARN)
- Supply voltage level diagnostic pin (PGOOD)
- QFN48L 8 mm x 6 mm package
- Application board voltage operating range: 12 V to 33 V
- Extended voltage operating range (J9 open) up to 36 V
- Operating current: up to 0.7 A per channel
- Blue LED showing SPI mode selection
- Yellow LED showing SPI mode 16-bit selection
- Red LED for FAULT diagnostic pin (JP12 closed)
- Red LED for PGOOD diagnostic pin (JP13 closed)
- Red LED for TWARN diagnostic pin (JP27 closed)
- 4 kVPK galvanic isolation guaranteed by STISO620 and STISO621
- Supply rail reverse polarity protection
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino UNO R3 connectors
- RoHS and China RoHS compliant
- CE certified
X-NUCLEO-OUT16A1 Industrial Digital Expansion Board
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | X-NUCLEO-OUT16A1 | NUCLEO BOARD IPS8200HQ | מיידית - 20 | $229.68 | הצגת הפרטים |
![]() | ![]() | IPS8200HQ | IPS8200HQ | מיידית - 480 | $24.79 | הצגת הפרטים |
![]() | ![]() | STISO620 | DGTL ISOLTR 4KV 2CH 8-SOIC | מיידית - 0 | $2.82 | הצגת הפרטים |
![]() | ![]() | STISO621 | DGTL ISOLTR 5KV 2CH GP 8-SOIC | מיידית - 1592 | $5.28 | הצגת הפרטים |