X-NUCLEO-SAFEA1 STM32 Nucleo Expansion Board

STMicroelectronics' STM32 Nucleo expansion board is dedicated for authentication and brand protection

Image of STMicroelectronics X-NUCLEO-SAFEA1 STM32 Nucleo Expansion BoardSTMicroelectronics' X-NUCLEO-SAFEA1 Nucleo expansion board is intended for the evaluation of the STSAFE-A110 secure element. It is designed to allow easy and fast software development using STMicroelectronics' STM32 Nucleo boards, which support both ARDUINO® or ST morpho connectivity. The board hosts a STSAFE-A110 preconfigured and loaded with generic certificates to run and evaluate the major security use cases of STSAFE-A. This board must be used jointly with the software package X-CUBE-SAFEA1 present on the STSAFE-A webpage.

Features
  • Fully compliant with ODE STM32 program integrating a complete set of documents and software package allowing easy evaluation of STSAFE-A110 authentication features
  • Arduino and morpho connector
  • Hosts a preconfigured STSAFE-A110
  • HE10 ports allow mounting of a second STSAFE-A110

X-NUCLEO-SAFEA1 STM32 Nucleo Expansion Board

תמונהמק"ט יצרןתיאורסוגפונקציהמעגל משולב / חלק בשימושכמות זמינהמחירהצגת הפרטים
NUCLEO BOARD STSAFE-A110 SECUREX-NUCLEO-SAFEA1ANUCLEO BOARD STSAFE-A110 SECUREממשקאבטחהSTSAFE-A110מיידית - 0See Page for Pricingהצגת הפרטים
2020-03-10 תאריך הפרסום