Cosmic Violet and Galaxy Pink LEDs

SunLED cosmic violet and galaxy pink are uncharted, unique colors that bring products to life

Image of SunLED Cosmic Violet and Galaxy Pink LEDsThe unique cosmic violet and galaxy pink LED colors introduced by SunLED bridge the gap between what was once science fiction and today’s technological reality. AI is paving the way to next-generation designs at light speed and SunLED is alongside with unique and performance driven LEDs. These two colors of cosmic violet (x=0.19, y=0.05) and galaxy pink (x=0.35, y=0.15) break the limitations of traditional colors and further define infinite design possibilities.

Previously only available through color mixing RGB LEDs, these two unique colors are now available as individual die components. This not only drives down cost but also eliminates the notorious inconsistencies in intensity and color from color mixing. These two colors are available in industry standard packages of 1206, 0805, 0603, and 3528 PLCC, as well as some other unique options.

Features
  • Cosmic violet: x=0.19, y=0.05
  • Galaxy pink: x=0.35, y=0.15
  • Single die configuration (no color mixing needed)
  • Multiple industry standard packages available
  • High output at low current
  • Ultra-low current available
  • Moisture sensitivity level: 3
  • Viewing angles: 60° to 160°
Applications
  • EV interior lightings/EV chargers
  • Wearable devices
  • IoT devices
  • AI powered devices
  • Consumer electronics
  • Aesthetic illumination

Cosmic Violet LEDs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LED VIOLET 2-SMDXZFRA79FVFLED VIOLET 2-SMDמיידית - 2000$3.18הצגת הפרטים
LED VIOLET 1411 SMDXZFRA45SVFLED VIOLET 1411 SMDמיידית - 63$3.15הצגת הפרטים
1.6X0.8MM LC COSMIC VIOLET PIXSOXZCFRA53FVF-81.6X0.8MM LC COSMIC VIOLET PIXSOמיידית - 1990$3.04הצגת הפרטים
LED VIOLET 0805 SMDXZFRS54FVF-1LED VIOLET 0805 SMDמיידית - 0$2.70הצגת הפרטים
LED VIOLET 0603 SMDXZFRS53FVF-1LED VIOLET 0603 SMDמיידית - 4$2.70הצגת הפרטים
LED VIOLET 0402 SMDXZFRS68FVF-2LED VIOLET 0402 SMDמיידית - 1500$2.91הצגת הפרטים
LED VIOLET 1206 SMDXZFRS55FVF-2LED VIOLET 1206 SMDמיידית - 54$2.98הצגת הפרטים

Galaxy Pink LEDs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LED PINK 0603 SMDXZFRA53FVC-1LED PINK 0603 SMDמיידית - 0$2.81הצגת הפרטים
LED PINK 1411 SMDXZFRA45SVCLED PINK 1411 SMDמיידית - 13$3.15הצגת הפרטים
LED PINK CLEAR 5MM T/HXLFRS12WVCLED PINK CLEAR 5MM T/Hמיידית - 2010$3.22הצגת הפרטים
LED PINK DIFFUSED 3MM T/HXLFRA11MVCLED PINK DIFFUSED 3MM T/Hמיידית - 34$2.98הצגת הפרטים
2026-01-07 תאריך הפרסום