Ultra-Bright Low-Current SMD LED Series
SunLED's LEDs provide 90% power reduction compared to standard LEDs
SunLED expands it's portfolio of low-current LEDs with the launch of the ultra-bright low-current series for the next generation of designs. Low-current LEDs have been utilized as engineers continue to design more portable battery-powered devices with limitations on power consumption. These high-performance LEDs use ultra-bright chips while only requiring a 2 mA forward current. This series gives engineers the benefit of over 90% power reduction compared to standard LEDs while maintaining high brightness output. This series will be available in red, orange, yellow, green, and blue and in both the standard 0603 and 0805 footprints.
- Low current operation: IF=2 mA
- Low forward voltages
- Wide viewing angle: 120° to 140°
- Industry standard 0603 (1.6 mm x 0.8 mm) or 0805 (2.0 mm x 1.25 mm) footprints
- Moisture sensitivity level (MSL): 3
- Wearable electronics
- Mobile and handheld devices
- Battery-powered devices
- Consumer devices
- Medical and healthcare
- Instrumentation
- Safety and security
Ultra-Bright Low-Current SMD LED Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | XZCM2MOK53WA-1VF | LED ORANGE CLEAR 0603 SMD | מיידית - 1760 | $1.68 | הצגת הפרטים |
![]() | ![]() | XZCM2MOK54WA-1VF | LED ORANGE CLEAR 0805 SMD | מיידית - 1108 | $1.54 | הצגת הפרטים |
![]() | ![]() | XZCM2CYK54WA-1VF | LED YELLOW CLEAR 0805 SMD | מיידית - 1668 | $1.68 | הצגת הפרטים |
![]() | ![]() | XZCM2CRK53WA-1VF | LED RED CLEAR 0603 SMD | מיידית - 368 | $1.61 | הצגת הפרטים |
![]() | ![]() | XZCM2CYK53WA-1VF | LED YELLOW CLEAR 0603 SMD | מיידית - 2432 | $1.68 | הצגת הפרטים |
![]() | ![]() | XZCM2CRK54WA-1VF | LED RED CLEAR 0805 SMD | מיידית - 3590 | $1.47 | הצגת הפרטים |
![]() | ![]() | XZCFBB54W-1VF | LED BLUE CLEAR 0805 SMD | מיידית - 19214 | $1.54 | הצגת הפרטים |
![]() | ![]() | XZCDGK53W-1VF | LED GREEN CLEAR 0603 SMD | מיידית - 20162 | $1.74 | הצגת הפרטים |
![]() | ![]() | XZCFBB53W-1VF | LED BLUE CLEAR 0603 SMD | מיידית - 1277 | $1.71 | הצגת הפרטים |
![]() | ![]() | XZCDGK54W-1VF | LED GREEN CLEAR 0805 SMD | מיידית - 1864 | $1.71 | הצגת הפרטים |