ND Series Industrial Pressure Sensors
Superior Sensor Technology ND series measures dry air and non-aggressive gas pressure with very high accuracy and a stable zero point
Building on Superior Sensor Technology NimbleSense™ architecture, the ND series extends the operating temperature range from -20°C to +85°C and supports pressures up to 150 psi (10.3 bar). Available for absolute, differential, and gauge pressure measurements, the series uses Multi-Range™ technology to provide a wide dynamic range for both differential and gauge models. This extensive dynamic range allows multiple pressure ranges within a single device, reducing the number of sensor variants needed to meet the diverse demands of various industrial market segments. For instance, a single Multi-Range-enabled ND sensor can replace up to seven competing products, simplifying installation and significantly reducing inventory costs.
The ND series offers a high level of integration by combining an advanced piezoresistive sensing element with built-in amplification, ADC, DSP, and a digital interface, making user integration much easier. Its advanced digital processing provides functionality that simplifies system development, enhances manufacturing ease, and boosts reliability. Supporting pressure ranges from as low as 0.25 in H2O to up to 150 psi, the ND series is perfect for a variety of industrial applications, including air curtains, aerospace, environmental chambers, eye surgery equipment, UAVs, and 3D printing.
- Highly integrated sensor with ADC and DSP
- Up to seven selectable pressure ranges per device (differential/gage sensors)
- Pressure ranges 0.25 in H2O (62.5 Pa) to 150 psi (10.3 bar)
- 16-bit resolution (each selected range)
- Exceptional zero stability
- Integrated 50/60 Hz notch filter
- Selectable bandwidth filter from 1.0 Hz to 200 Hz
- Output data rate up to 444 Hz
- Total error band less than 0.15% FSS
- Very high accuracy ±0.05% of selected range
- Long term stability ±0.05% FSS
- Silicon gel protection on psi rated models
- Temperature compensated -20°C to +85°C
- Supply voltage compensation
- Fully integrated compensation math
- Standard I2C and SPI interface
- Industrial applications
- Air curtains
- Leak detection
- Environmental chambers
- IoT
- Robotics
- Smart homes
ND Series Industrial Pressure Sensors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ND210-SM02-R | SENSOR 0.36PSID 0.08" 16BIT | מיידית - 534 | $194.46 | הצגת הפרטים |
![]() | ![]() | ND030D | SENSOR 30PSID 0.08" 16BIT | מיידית - 207 | $107.76 | הצגת הפרטים |
![]() | ![]() | ND005D-SM02-R | SENSOR 5PSID 0.08" 16BIT | מיידית - 0 | $107.76 | הצגת הפרטים |
![]() | ![]() | ND120-SM02-R | SENSOR 0.73PSID 0.08" 16BIT | מיידית - 126 | $118.58 | הצגת הפרטים |
![]() | ![]() | ND060D | SENSOR 60PSID 0.08" 16BIT | מיידית - 42 | $107.76 | הצגת הפרטים |
![]() | ![]() | ND100A | SENSOR 100PSIA 0.08" 16BIT | מיידית - 138 | $102.64 | הצגת הפרטים |
![]() | ![]() | ND060A | SENSOR 60PSIA 0.08" 16BIT | מיידית - 236 | $102.64 | הצגת הפרטים |
![]() | ![]() | ND150A | SENSOR 150PSIA 0.08" 16BIT | מיידית - 226 | $102.64 | הצגת הפרטים |
![]() | ![]() | ND150D | SENSOR 150PSID 0.08" 16BIT | מיידית - 222 | $107.76 | הצגת הפרטים |
![]() | ![]() | ND100D | SENSOR 100PSID 0.08" 16BIT | מיידית - 52 | $107.76 | הצגת הפרטים |
![]() | ![]() | ND030A | SENSOR 30PSIA 0.08" 16BIT | מיידית - 136 | $107.76 | הצגת הפרטים |
![]() | ![]() | ND015D | SENSOR 15PSID 0.08" 16BIT | מיידית - 0 | $107.76 | הצגת הפרטים |
![]() | ![]() | ND015A | SENSOR 15PSIA 0.08" 16BIT | מיידית - 0 | $107.76 | הצגת הפרטים |
![]() | ![]() | ND130-SM02-R | SENSOR 1.09PSID 0.08" 16BIT | מיידית - 214 | $112.42 | הצגת הפרטים |
![]() | ![]() | ND110-SM02-R | SENSOR 0.36PSID 0.08" 16BIT | מיידית - 0 | $134.78 | הצגת הפרטים |
Evaluation Boards
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | EB02 | EVAL BOARD FOR CP HS HV ND VN | מיידית - 0 | $168.13 | הצגת הפרטים |