Low Resistance Current Sensors

Susumu introduces the RL, PRL and KRL series

Image of Susumu's Low Resistance Current SensorsSusumu's RL series current sensing resistors are some of the world's smallest chip current sensors per wattage due to the patented heat dissipation design. The long-side terminal type boasts low ESL and very small signal noise in high frequency applications.

Applications

Any application that requires current sensing raw resistance resistors such as:

  • Protection circuits
  • Control circuits
Features
  • Smallest size for required wattage
  • Over-current protection by becoming open (PRL)
  • Good RF4 board compatibility
  • No hot sot and minimum temperature increase
  • Offered in two configurations - longer side terminal and standard shorter side terminal
  • Temperature cycle resistance (KRL Series)
  • Highest wattage for required size
  • Low ESL - low noise
  • Resistance range 1 mΩ to 100 Ω
  • Highest power for available space
  • Resistance tolerance as low as ±0.5%
  • Excellent current-surge tolerance

RL Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RES 0.5 OHM 1% 1/3W 0805RL1220S-R50-FRES 0.5 OHM 1% 1/3W 0805מיידית - 364665$0.56הצגת הפרטים
RES 0.1 OHM 1% 1/3W 0805RL1220S-R10-FRES 0.1 OHM 1% 1/3W 0805מיידית - 223205$0.56הצגת הפרטים
RES 0.2 OHM 1% 1/3W 0805RL1220S-R20-FRES 0.2 OHM 1% 1/3W 0805מיידית - 161156$0.56הצגת הפרטים
RES 0.15 OHM 1% 1/3W 0805RL1220S-R15-FRES 0.15 OHM 1% 1/3W 0805מיידית - 136582$0.56הצגת הפרטים
RES 0.033 OHM 1% 1/4W 0603RL0816T-R033-FRES 0.033 OHM 1% 1/4W 0603מיידית - 118781$0.89הצגת הפרטים
RES 0.01 OHM 1% 1/4W 0603RL0816T-R010-FRES 0.01 OHM 1% 1/4W 0603מיידית - 105344$0.89הצגת הפרטים
RES 0.1 OHM 1% 1/6W 0402RL0510S-R10-FRES 0.1 OHM 1% 1/6W 0402מיידית - 99836$0.95הצגת הפרטים
RES 0.12 OHM 1% 1/2W 1206RL1632R-R120-FRES 0.12 OHM 1% 1/2W 1206מיידית - 39777$1.51הצגת הפרטים
RES 0.2 OHM 1% 1/2W 1206RL1632R-R200-FRES 0.2 OHM 1% 1/2W 1206מיידית - 36820$1.51הצגת הפרטים
RES 0.15 OHM 1% 1/2W 1206RL1632R-R150-FRES 0.15 OHM 1% 1/2W 1206מיידית - 13516$1.51הצגת הפרטים
RES SMD 1 OHM 1% 1/2W 1206RL1632R-1R00-FRES SMD 1 OHM 1% 1/2W 1206מיידית - 27927$1.54הצגת הפרטים
RES SMD 4.7 OHM 1% 1/2W 1206RL1632R-4R70-FRES SMD 4.7 OHM 1% 1/2W 1206מיידית - 44968$1.71הצגת הפרטים
RES 0.015 OHM 2W 3008 WIDERL7520WT-R015-FRES 0.015 OHM 2W 3008 WIDEמיידית - 13997$2.62הצגת הפרטים
RES 0.3 OHM 1% 1/5W 0603RL0816S-R30-FRES 0.3 OHM 1% 1/5W 0603מיידית - 62855$0.39הצגת הפרטים
RES 0.51 OHM 1% 1/6W 0402RL0510S-R51-FRES 0.51 OHM 1% 1/6W 0402מיידית - 19035$0.43הצגת הפרטים
RES 0.2 OHM 1% 1/5W 0603RL0816S-R20-FRES 0.2 OHM 1% 1/5W 0603מיידית - 4429$0.43הצגת הפרטים
RES 0.27 OHM 1% 1/3W 0805RL1220S-R27-FRES 0.27 OHM 1% 1/3W 0805מיידית - 420024$0.59הצגת הפרטים
RES 0.3 OHM 1% 1/3W 0805RL1220S-R30-FRES 0.3 OHM 1% 1/3W 0805מיידית - 365672$0.59הצגת הפרטים
RES 0.47 OHM 1% 1/3W 0805RL1220S-R47-FRES 0.47 OHM 1% 1/3W 0805מיידית - 160554$0.59הצגת הפרטים
RES SMD 1 OHM 1% 1/3W 0805RL1220S-1R0-FRES SMD 1 OHM 1% 1/3W 0805מיידית - 88215$0.59הצגת הפרטים
2012-10-02 תאריך הפרסום