AN_GPS_A001 GT5 GPS Connector Antenna

Maswell AN_GPS_A001 GT5 GPS active antenna magnet mount is compatible with many big brands of cars and trucks

Image of Suzhou Maswell AN_GPS_A001 GT5 GPS Connector AntennaMaswell AN_GPS_A001 GT5 GPS connector magnet mount antennas have a center frequency of 1575.42±1 MHz and a peak gain of 2 dBi for vehicular applications. They are vehicle-version GPS antennas that can be mounted under the dashboard. The antenna connector is GT5, which is compatible with many big brands of cars and trucks. The radome of the antenna is made of ABS material, which can extend the service life and guarantee the stability of antenna performance, making it suitable for vehicular 24/7 application scenarios.

Features
  • Navigation antenna
  • GPS antenna
  • Outdoor antenna
  • Waterproof antenna
  • Terminal Antenna
  • Entry Level GPS Antenna
  • Vehicle-mounted Antennas
Applications
  • Vehicles
  • Instrumentation
  • Handheld equipment
  • Outdoor equipment
  • Industrial controls
  • Instrument upgrades
  • IoT applications
  • Remote terminal equipment
  • Monitoring systems
  • Intelligent transportation
2025-04-14 תאריך הפרסום