Highly Reliable 2.5" SATA SSD X-60 Series

Swissbit’s X-60/X-60P 2.5" SATA SSD feature 30 GB up to 960 GB density

Image of Swissbit's SATA SSD X-60 SeriesSwissbit’s X-60/X-60P 2.5" SATA SSD is designed as a rugged and extremely reliable storage solution for uninterrupted operation in harsh environmental conditions such as wide temperature range, shock, vibration, or humidity.

Swissbit’s industrial grade 2.5" SSDs are ideal solutions for embedded and networking / communication applications requiring solid-state storage in a high-density form factor.

The Swissbit SATA 6Gb/s durabit™ X-60 SSD with MLC technology offers highest endurance and sustained performance by combining a powerful controller with DRAM supported FTL and increased overprovisioning.

They achieve data transfer rates up to 520 MB/s in sequential access and 75,000 IOPS in 4 KB random access. In addition, the X-60 series features Swissbit’s proven power fail safety, ATA security feature set, NCQ, TRIM, advanced wear leveling and bad block management, or in-field firmware update functionality. The supporting Swissbit lifetime monitoring tool provides detailed self-monitoring, analysis, and reporting technology (S.M.A.R.T.) based status information for all Swissbit SSDs.

The advanced version X-60P offers full protection of the cached data in case of a sudden power fail (PLP level 3)

Features
  • Optimized for extended service life
  • 30 GB up to 960 GB density
  • Up to 520 MB/s / 450 MB/s and 75 IOPS / 75k IOPS (RD / WR)
  • High sustained performance
  • Extended S.M.A.R.T. values and tools (API)
  • Available in -40°C to +85°C temperature range
  • Long term availability
2017-05-17 תאריך הפרסום