Industrial SD / SDHC Memory Card S-450 Series

Swissbit's SD / SDHC memory card S-450 series feature autonomous data care management

Image of Swissbit's SD / SDHC Memory Card S-450 SeriesSwissbit's S-450 series SD memory cards deliver top performance for highly demanding applications while maintaining high reliability and robustness. The S-450 series combines SLC Flash components with a powerful system architecture and intelligent firmware with an impressive feature set. It complies with UHS-I bus mode speed Class 10 and offers a sequential data rate up to 90 MB/s for reads and 75 MB/s for writes.

The special firmware features in the S-450 include powerful built-in error correction, autonomous data care management, wear leveling and bad block management algorithms, and intelligent power fail protection. The Swissbit S-450 memory cards are supported by the Swissbit lifetime monitoring for real time status information and can withstand extreme environmental conditions and up to 20,000 insertions.

Features
  • Autonomous data care management
  • Industrial-grade SD card
  • Power fail protection and read disturb management
  • TS16949 certified production line
  • Chip-on-board design for highest robustness
  • Frozen BOM and PCN process
  • Mass customization for dedicated needs

SD SDHC Memory Card S-450 Series

תמונהמק"ט יצרןתיאורגודל זיכרוןמהירותכמות זמינהמחירהצגת הפרטים
MEM CARD SD 512MB 10 UHS 1 SLCSFSD0512L1BM1TO-I-ME-221-STDMEM CARD SD 512MB 10 UHS 1 SLC512MBClass 10, UHS Class 1מיידית - 0See Page for Pricingהצגת הפרטים
MEMORY CARD SD 1GB 10 UHS 1 SLCSFSD1024L1BM1TO-I-DF-221-STDMEMORY CARD SD 1GB 10 UHS 1 SLC1GBClass 10, UHS Class 1מיידית - 0See Page for Pricingהצגת הפרטים
MEMORY CARD SD 2GB 10 UHS 1 SLCSFSD2048L1BM1TO-I-QG-221-STDMEMORY CARD SD 2GB 10 UHS 1 SLC2GBClass 10, UHS Class 1מיידית - 0See Page for Pricingהצגת הפרטים
MEM CARD SDHC 8GB 10 UHS 1 SLCSFSD8192L1BM1TO-I-DF-221-STDMEM CARD SDHC 8GB 10 UHS 1 SLC8GBClass 10, UHS Class 1מיידית - 0See Page for Pricingהצגת הפרטים
MEM CARD SDHC 16GB 10 UHS 1 SLCSFSD016GL1BM1TO-I-QG-221-STDMEM CARD SDHC 16GB 10 UHS 1 SLC‎16GB ‎Class 10, UHS Class 1מיידית - 0See Page for Pricingהצגת הפרטים
MEM CARD SDHC 32GB 10 UHS 1 SLCSFSD032GL1BM1TO-I-NG-221-STDMEM CARD SDHC 32GB 10 UHS 1 SLC32GBClass 10, UHS Class 1מיידית - 0See Page for Pricingהצגת הפרטים
2017-02-06 תאריך הפרסום