IP68 Sealed Unmated DC Power Jacks
Robust, harsh-environment DC power connectivity from Switchcraft provides unrivaled power protection
The sealed unmated DC power jacks from Switchcraft represent a significant advance in power connectivity for devices deployed in demanding environments. This series eliminates a common point of failure in portable and outdoor electronics by ensuring the jack maintains a high-level seal against liquid ingress even when no plug is connected (unmated). This critical feature is achieved through a robust silicone housing and a high-quality epoxy potting seal that protects the internal circuitry.
Designed with a standard interface, this jack offers superior, harsh-environment quality while maintaining compatibility with a wide variety of standard DC power plugs, including both high-quality Switchcraft plugs and basic commodity-type plugs. This dual compatibility offers designers flexibility in power supply pairing. Available in multiple termination styles, including straight PC mount, right-angle PC mount, and solder lugs, the series also features a threaded bushing that accepts locking plugs, ensuring a secure connection when mated. With high current and high-temperature material options available, these jacks deliver a maximum current rating of up to 7.5 A (+85°C version) and a 24 VDC voltage rating, along with a minimum life cycle of 5,000 insertions. The integration of an internal shunt switch provides additional design flexibility, enabling applications like automatic switchover to an external power source. Manufactured in the USA to the rigorous Switchcraft standards, the NPB 708 series provides dependable, long-term power delivery in conditions where conventional power jacks would fail.
- Sealed when unmated: Achieves an IP68 seal rating per IEC60529 even without a plug connected
- Standard plug compatibility: Works with both Switchcraft and common commodity power plugs
- Variety of termination styles: Available in straight PC mount, right-angle PC mount, and solder lugs
- High current options: Standard current rating of 5 A, with high-temp versions up to 7.5 A (+85°C)
- Multiple pin sizes: Available in popular center pin sizes (e.g., 1.3 mm, 2.0 mm, 2.1 mm, and 2.5 mm)
- Threaded bushing: Accepts optional locking plugs for secure, mated connections
- Harsh environment protection: Rated to IP66, IP67, and IP68 standards
- Robust seal construction: Features a silicone housing and high-quality epoxy seal
- High-quality materials: Bushings and terminals are copper alloy with nickel/silver plating
- Extended durability: Minimum life of 5,000 insertion/withdrawal cycles
- Temperature flexibility: Available in standard (+85°C) and high-temp (+105°C)
- 24 VDC rated: Suitable for low-voltage power applications
- Made in USA: Manufactured in the United States to high-quality standards
- Panel mount design: Designed for secure panel mounting with hex nut and washer hardware
- Internal shunt switch: Included shunt switch for applications requiring power source switching
- Portable, battery-powered devices
- Outdoor instrumentation and sensing equipment
- Industrial electronic applications
- Medical equipment (where ingress protection is vital)
- Marine and nautical electronics
- Military and tactical gear
- Transportation and fleet monitoring systems
- Sealed data transmission systems
- Harsh environment power supplies
- GPS and location devices exposed to weather
- Test and measurement equipment
- Vending or ticketing machines with exposed ports
- Outdoor lighting and signage control
- Agricultural monitoring devices
- Telecommunications field equipment
IP68 Sealed Unmated DC Power Jacks
| תמונה | מק"ט יצרן | תיאור | קוטר חיבור מוכר בתעשייה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PC722AU | SEALED UNMATED DC POWER JACK, 2. | קוטר פנימי (ID) 2.00 מ"מ ("0.079) | מיידית - 100 | $30.30 | הצגת הפרטים |
![]() | ![]() | PC721AU | SEALED UNMATED DC POWER JACK, 2. | קוטר פנימי (ID) 2.10 מ"מ ("0.083) | מיידית - 96 | $30.30 | הצגת הפרטים |
![]() | ![]() | 721RAU | SEALED UNMATED DC POWER JACK, 2. | קוטר פנימי (ID) 2.10 מ"מ ("0.083) | מיידית - 75 | $30.30 | הצגת הפרטים |
![]() | ![]() | 712AU | SEALED UNMATED DC POWER JACK, 2. | קוטר פנימי (ID) 2.50 מ"מ ("0.098) | מיידית - 77 | $30.30 | הצגת הפרטים |
![]() | ![]() | PCL712AU | SEALED UNMATED DC POWER JACK, 2. | קוטר פנימי (ID) 2.50 מ"מ ("0.098) | מיידית - 100 | $32.92 | הצגת הפרטים |
![]() | ![]() | L712AU | SEALED UNMATED DC POWER JACK, 2. | קוטר פנימי (ID) 2.50 מ"מ ("0.098) | מיידית - 90 | $32.92 | הצגת הפרטים |
![]() | ![]() | PCL721AU | SEALED UNMATED DC POWER JACK, 2. | קוטר פנימי (ID) 2.10 מ"מ ("0.083) | מיידית - 97 | $32.92 | הצגת הפרטים |
![]() | ![]() | L721AU | SEALED UNMATED DC POWER JACK, 2. | קוטר פנימי (ID) 2.10 מ"מ ("0.083) | מיידית - 52 | $32.92 | הצגת הפרטים |
![]() | ![]() | 712RAU | SEALED UNMATED DC POWER JACK, 2. | קוטר פנימי (ID) 2.50 מ"מ ("0.098) | מיידית - 98 | $33.32 | הצגת הפרטים |
![]() | ![]() | 722RAU | SEALED UNMATED DC POWER JACK, 2. | קוטר פנימי (ID) 2.00 מ"מ ("0.079) | מיידית - 100 | $33.32 | הצגת הפרטים |
![]() | ![]() | L722RAU | SEALED UNMATED DC POWER JACK, 2. | קוטר פנימי (ID) 2.00 מ"מ ("0.079) | מיידית - 100 | $35.84 | הצגת הפרטים |
![]() | ![]() | L712RAU | SEALED UNMATED DC POWER JACK, 2. | קוטר פנימי (ID) 2.50 מ"מ ("0.098) | מיידית - 100 | $35.84 | הצגת הפרטים |
![]() | ![]() | L721RAU | SEALED UNMATED DC POWER JACK, 2. | קוטר פנימי (ID) 2.10 מ"מ ("0.083) | מיידית - 85 | $35.84 | הצגת הפרטים |
![]() | ![]() | 732RAU | SEALED UNMATED DC POWER JACK, 1. | קוטר פנימי (ID) 1.30 מ"מ (0.051 אינץ') | מיידית - 100 | $47.65 | הצגת הפרטים |
![]() | ![]() | L732RAU | SEALED UNMATED DC POWER JACK, 1. | קוטר פנימי (ID) 1.30 מ"מ (0.051 אינץ') | מיידית - 100 | $54.93 | הצגת הפרטים |
![]() | ![]() | 732AU | SEALED UNMATED DC POWER JACK, 1. | קוטר פנימי (ID) 1.30 מ"מ (0.051 אינץ') | מיידית - 100 | $58.57 | הצגת הפרטים |
![]() | ![]() | PC732AU | SEALED UNMATED DC POWER JACK, 1. | קוטר פנימי (ID) 1.30 מ"מ (0.051 אינץ') | מיידית - 100 | $58.57 | הצגת הפרטים |
![]() | ![]() | 721AU | SEALED UNMATED DC POWER JACK, 2. | קוטר פנימי (ID) 2.10 מ"מ ("0.083) | מיידית - 97 | $30.30 | הצגת הפרטים |
![]() | ![]() | 722AU | SEALED UNMATED DC POWER JACK, 2. | קוטר פנימי (ID) 2.00 מ"מ ("0.079) | מיידית - 97 | $30.30 | הצגת הפרטים |
![]() | ![]() | PC712AU | SEALED UNMATED DC POWER JACK, 2. | קוטר פנימי (ID) 2.50 מ"מ ("0.098) | מיידית - 100 | $30.30 | הצגת הפרטים |