EK2100 Evaluation Kit

Synapse Wireless' EK2100 evaluation kit features a USB adapter for connectivity to PCs and gateways

Image of Synapse Wireless' EK2100 Evaluation KitThe Synapse Wireless EK2100-220 evaluation kit is an easy-to-use introduction to the power of the SNAP® Thing Platform. Ready to go straight out of the box, it includes all the tools and tutorials necessary to start exploring the capabilities of the SNAP Thing platform and the Synapse RF220 family of RF modules. The kit comes with pre-programmed RF220UF1 modules to show the capability of a SNAP node to autonomously network and then sense and respond to events. The first demonstration starts without any need for a PC or programming. From there, each tutorial expands upon the last to provide a fun and educational tour of SNAP and the portal integrated development environment (IDE). Users will explore RF interactions and the power of embedded SNAPpy scripting (the Synapse python-based scripting language) through interactions with real sensors and actuators.

In less than one hour of exploring, a user will demonstrate and master several ways to leverage SNAP to quickly and easily add wireless connectivity and sensor data to new and existing designs.

This kit is designed for anyone interested in an introduction to the SM220 and RF220 series RF modules and the possibilities of the SNAP Thing platform. Hardware and software engineers, corporate technology evaluators, along with educators and students can learn more about the SNAP technology and SNAP-based modules through the hands-on examples in this kit.

The EK2100-220 is also a great place to start if  the ultimate goal is to utilize other SNAP modules rather than the included RF220UF1. The same scripts and examples will readily apply to other Synapse module family members such as the SM220UF1, SM200P81, or RF220SU. Each is also fully compatible with Synapse Gateways (E20, E10, and E12), SNAP Thing services, and software tools such as SNAP Connect. For expanded evaluations, all RF200 and RF220 series modules can be used with the prototyping hardware included in the kit.

Kit Contents    
  • One SN132 SNAPstick paddleboard
  • One SN171 protoboard
 
  • Two RF220UF1 SNAP RF modules
  • Assorted sensors and actuators plus accessories
Features
  • Full tutorials to learn the tools and build real applications
  • USB adapter for connectivity to PCs and gateways
  • Fun application tutorials using included sensors and actuators
  • For use with Synapse’s free Portal IDE and other SNAP developer tools
  • Prototyping board with access to all I/O for RF200 series and other SNAP RF modules
  • SNAP-based, RF220UF1, 2.4 GHz, 802.15.4 RF modules with and integrated antennae
  • Expand evaluation and demos by adding other SNAP development boards or gateways
Applications
  • An introduction to wireless networking
  • A low-cost introduction to the SNAP Thing platform
  • A way to evaluate SNAP-based RF220UF1 and SM220 RF modules
  • An introduction to the Portal IDE and SNAPpy device scripting
  • SNAPpy script examples of sensor interaction
  • Prototyping software and hardware connections to various sensors and/or actuators

Associated Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MODULE SNAPSTICK USB W/O RADIOSN132HO-NRMODULE SNAPSTICK USB W/O RADIOמיידית - 0See Page for Pricingהצגת הפרטים
SNAP PROTOBOARD W/NO RADIOSN171GG-NRSNAP PROTOBOARD W/NO RADIOמיידית - 0See Page for Pricingהצגת הפרטים
2016-09-07 תאריך הפרסום