XLi98 Ceramic Heat Spreader with Thermal Tape
T-Global XL-25 with Li-98 is supplied with a thermally conductive adhesive tape
The XLi98(C) is a ceramic heat spreader from T-Global that is supplied with a thermally conductive adhesive tape for ease of attachment. Specifically aimed at the TV and display industry, this product offers excellent thermal conductivity, high dielectric breakdown, and low weight. It can be used to produce temperature drops of up to 30 K and, being ceramic in nature, does not cause any RF or EMI issues.
XLi98 Ceramic Heat Spreader with Thermal Tape
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | XLI98C-20-20-2.15 | XL25 CERAMIC 20X20MM W/LI98C ADH | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | XLI98C-30-30-2.15 | XL25 CERAMIC 30X30MM W/LI98C ADH | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | XLI98C-10-10-2.15 | XL25 CERAMIC 10X10MM W/LI98C ADH | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | XLI98-10-10-2.25 | XL25 CERAMIC 10X10MM W/LI98C ADH | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | XLI98-20-20-2.25 | XL25 CERAMIC 20X20MM W/LI98C ADH | מיידית - 0 | See Page for Pricing | הצגת הפרטים |