PerFET™ Series of 40 V MOSFETs Improves SMPS Performance

Taiwan Semiconductor’s advanced proprietary process delivers significant improvements in on-state resistance and figure of merit in PerFET devices

Image of Taiwan Semiconductor’s PerFET™ Series of 40 V MOSFETs Improves SMPS PerformanceTaiwan Semiconductor's PerFET series of single- and dual-channel 40 V power MOSFETS are built on proprietary device structures and processes that enable exceptionally low on-state resistance (RDS(ON)) and switching figure of merit (FOM). The PerFET device’s achievement of 50% RDS(ON) and 40% FOM reduction puts this portfolio at the industry’s leading edge of performance. The 40 V N-channel PerFET platform includes options for both standard (10 V) and logic level (5 V) gate-drive requirements while preserving rugged safe-operating area margin when switching voltage transients and avalanche occurs in switching applications.

Features

  • 50% reduction in RDS(ON): Lower power losses
  • 40% FOM improvement: Improved switching performance
  • Wettable flank leads: Improved solder joint reliability and automated optical inspection (AOI)
  • Single- and dual-channel packages
  • 100% UIS and Rg tested
  • AEC-Q automotive qualified: +175°C Tj(max) compelling for automotive and industrial applications; Production Part Approval Process (PPAP) documentation is available
  • Global materials compliance: RoHS compliant, halogen-free (per IEC-61249-2-21), WEEE, REACH, California Prop. 65, JESD-201 Class 2 whisker test, and others
Applications
  • Switch mode power supplies
  • DC/DC converters
  • Telecom
  • Motor drivers
  • Multicopters
  • Freewheeling diodes in converters, chargers, and motor control circuits

MOSFETs – Arrays

תמונהמק"ט יצרןתיאורמטען שער (Qg)‏ (מקס') ב- Vgsקיבוליות כניסה (Ciss‏) (מקס') ב- Vdsכמות זמינהמחירהצגת הפרטים
MOSFET 2N-CH 40V 14A 8PDFNUTSM076NH04DCR RLGMOSFET 2N-CH 40V 14A 8PDFNU19nC ב-10V1217pF ב-25Vמיידית - 4432$8.07הצגת הפרטים
MOSFET 2N-CH 40V 14A 8PDFNUTSM076NH04LDCR RLGMOSFET 2N-CH 40V 14A 8PDFNU22.4nC ב-10V1344pF ב-25Vמיידית - 4419$8.07הצגת הפרטים

MOSFETs – Single

תמונהמק"ט יצרןתיאורמתח דחיפה (Rds On מקס', Rds On מינ')Rds מצב מופעל (מקס') @ Id, VgsVgs(th)‎‏ (מקס') @ Idכמות זמינהמחירהצגת הפרטים
40V, 54A, SINGLE N-CHANNEL POWERTSM070NH04CR RLG40V, 54A, SINGLE N-CHANNEL POWER7V, 10VmOhm‏7‏, A‏27‏, V‏10‏V‏3.6‏ ב-µA‏250‏מיידית - 4990$5.71הצגת הפרטים
40V, 54A, SINGLE N-CHANNEL POWERTSM056NH04CR RLG40V, 54A, SINGLE N-CHANNEL POWER7V, 10VmOhm‏5.6‏, A‏27‏, V‏10‏V‏3.6‏ ב-µA‏250‏מיידית - 5000$6.62הצגת הפרטים
40V, 54A, SINGLE N-CHANNEL POWERTSM056NH04LCR RLG40V, 54A, SINGLE N-CHANNEL POWER4.5V, 10VmOhm‏5.6‏, A‏27‏, V‏10‏V‏2.2‏ ב-µA‏250‏מיידית - 5000$6.62הצגת הפרטים
40V, 81A, SINGLE N-CHANNEL POWERTSM032NH04LCR RLG40V, 81A, SINGLE N-CHANNEL POWER4.5V, 10VmOhm‏3.2‏, A‏40‏, V‏10‏V‏2.2‏ ב-µA‏250‏מיידית - 4220$8.43הצגת הפרטים
40V, 100A, SINGLE N-CHANNEL POWETSM025NH04LCR RLG40V, 100A, SINGLE N-CHANNEL POWE4.5V, 10VmOhm‏2.5‏, A‏50‏, V‏10‏V‏2.2‏ ב-µA‏250‏מיידית - 4995$9.74הצגת הפרטים
40V, 100A, SINGLE N-CHANNEL POWETSM025NH04CR RLG40V, 100A, SINGLE N-CHANNEL POWE7V, 10VmOhm‏2.5‏, A‏50‏, V‏10‏V‏3.6‏ ב-µA‏250‏מיידית - 4930$9.74הצגת הפרטים
40V, 100A, SINGLE N-CHANNEL POWETSM019NH04LCR RLG40V, 100A, SINGLE N-CHANNEL POWE4.5V, 10VmOhm‏1.9‏, A‏50‏, V‏10‏V‏2.2‏ ב-µA‏250‏מיידית - 4965$13.18הצגת הפרטים
40V, 54A, SINGLE N-CHANNEL POWERTSM070NH04LCR RLG40V, 54A, SINGLE N-CHANNEL POWER4.5V, 10VmOhm‏7‏, A‏27‏, V‏10‏V‏2.2‏ ב-µA‏250‏מיידית - 4345$5.71הצגת הפרטים
40V, 54A, SINGLE N-CHANNEL POWERTSM043NH04LCR RLG40V, 54A, SINGLE N-CHANNEL POWER4.5V, 10VmOhm‏4.3‏, A‏27‏, V‏10‏V‏2.2‏ ב-µA‏250‏מיידית - 3718$7.90הצגת הפרטים
40V, 54A, SINGLE N-CHANNEL POWERTSM043NH04CR RLG40V, 54A, SINGLE N-CHANNEL POWER7V, 10VmOhm‏4.3‏, A‏27‏, V‏10‏V‏3.6‏ ב-µA‏250‏מיידית - 5000$6.00הצגת הפרטים
40V, 81A, SINGLE N-CHANNEL POWERTSM032NH04CR RLG40V, 81A, SINGLE N-CHANNEL POWER7V, 10VmOhm‏3.2‏, A‏40‏, V‏10‏V‏3.6‏ ב-µA‏250‏מיידית - 5000$8.43הצגת הפרטים
40V, 100A, SINGLE N-CHANNEL POWETSM019NH04CR RLG40V, 100A, SINGLE N-CHANNEL POWE7V, 10VmOhm‏1.9‏, A‏50‏, V‏10‏V‏3.6‏ ב-µA‏250‏מיידית - 5000$13.18הצגת הפרטים
2022-08-09 תאריך הפרסום