TQM Automotive 40 V or 60 V MOSFETs

Taiwan Semiconductor's TQM AEC-Q101 qualified single and dual N-channel trench MOSFETs feature a 175° Tj rated, wettable flank PDFN package

Image of Taiwan Semi’s TQM Automotive 40 V or 60 V MOSFETsTaiwan Semiconductor’s TQM family of single and dual N-channel automotive grade power MOSFETs are offered with drain-to-source breakdown voltage (BVDSS) of either 40 V or 60 V. All of the parts in this AEC-Q101 family feature a maximum operating temperature (Tj) of +175°C. All are 100% tested for compliance with published maximum on resistance (RDS(ON)) and UIS/Avalanche ratings. The devices are all packaged in an industry standard, wettable flank, 5 mm x 6 mm PDFN package.

Features
  • 100% UIS/Avalanche ratings compliance: provides assurance of consistent safe operating area (SOA)
  • RDS(ON), max. guaranteed: 100% testing for compliance with published specs allows designs to tighter margins
  • AEC-Q101 certification: assures proven quality and reliability in critical transportation electronics and other high-reliability applications
  • +175°C Tj, max.: essential for many automotive applications
  • Wettable flank packaging: facilitates lower cost manufacturing (AOI vs X-Ray inspection) and offer higher production yields
  • Product part approval process (PPAP): Taiwan Semiconductor MOSFET fabrication facilities meet the most stringent AEC standards; PPAP documentation is available on request
Applications
  • 12 V automotive systems
    • Load switching and H bridge motor control in body electronics systems
    • Power train transmission control
    • DC-DC converters
    • Electric power steering
    • Seat heaters, ECU, windshield wipers, chassis, and body electronics applications
    • Seat positional control systems
  • General purpose switching and power conversion
  • High side and low side switching of a wide range of loads

TQM Automotive 40 V or 60 V MOSFETs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MOSFET N-CH 60V 16A/104A PDFN56UTQM050NB06CR RLGMOSFET N-CH 60V 16A/104A PDFN56Uמיידית - 3648$9.21הצגת הפרטים
MOSFET N-CH 60V 10A/50A 8PDFNUTQM130NB06CR RLGMOSFET N-CH 60V 10A/50A 8PDFNUמיידית - 3370$6.49הצגת הפרטים
MOSFET N-CH 40V 24A/157A 8PDFNUTQM025NB04CR RLGMOSFET N-CH 40V 24A/157A 8PDFNUמיידית - 0$10.66הצגת הפרטים
MOSFET N-CH 60V 6A/27A 8PDFNUTQM300NB06CR RLGMOSFET N-CH 60V 6A/27A 8PDFNUמיידית - 1446$5.15הצגת הפרטים
MOSFET N-CH 60V 7A/32A 8PDFNUTQM250NB06CR RLGMOSFET N-CH 60V 7A/32A 8PDFNUמיידית - 0$5.51הצגת הפרטים
MOSFET N-CH 40V 15A/75A 8PDFNUTQM070NB04CR RLGMOSFET N-CH 40V 15A/75A 8PDFNUמיידית - 7500$5.90הצגת הפרטים
MOSFET N-CH 40V 10A/41A PDFN56UTQM150NB04CR RLGMOSFET N-CH 40V 10A/41A PDFN56Uמיידית - 4990$5.38הצגת הפרטים
MOSFET N-CH 40V 21A/121A PDFN56UTQM033NB04CR RLGMOSFET N-CH 40V 21A/121A PDFN56Uמיידית - 7321$7.74הצגת הפרטים
MOSFET N-CH 40V 12A/54A 8PDFNUTQM110NB04CR RLGMOSFET N-CH 40V 12A/54A 8PDFNUמיידית - 4738$6.43הצגת הפרטים
MOSFET 2N-CH 60V 6A 8PDFNUTQM300NB06DCR RLGMOSFET 2N-CH 60V 6A 8PDFNUמיידית - 0$6.43הצגת הפרטים
MOSFET 2N-CH 40V 10A 8PDFNUTQM110NB04DCR RLGMOSFET 2N-CH 40V 10A 8PDFNUמיידית - 6824$10.69הצגת הפרטים
MOSFET 2N-CH 60V 6A 8PDFNUTQM250NB06DCR RLGMOSFET 2N-CH 60V 6A 8PDFNUמיידית - 6833$6.92הצגת הפרטים
MOSFET 2N-CH 40V 9A 8PDFNUTQM150NB04DCR RLGMOSFET 2N-CH 40V 9A 8PDFNUמיידית - 100$6.66הצגת הפרטים
2020-12-04 תאריך הפרסום