TSCR4 LED Driver ICs
Taiwan Semi's Driver ICs are direct socket replacement for bipolar components; delivering improved performance at comparable cost
The Taiwan Semiconductor TSCR4 family of linear CMOS LED driver ICs offers a drop-in replacement for legacy bipolar drivers with much improved performance . These constant current drivers provide stable LED current over a wide range of conditions including source voltage variations and changes in load or temperature variations. Compared to legacy bipolar LED drivers, the TSCR4 family offers higher current setpoint accuracy and stability, lower quiescent current, tighter output compliance voltage, and improved temperature coefficient. These ICs enable upgrades of existing designs for higher performance with no re-design effort required.
Features
- Higher accuracy of output current improves manufacturing yields in mass production
- Lower quiescent current (e.g., 300 mA. vs 1 A at 24 VDC) lowers power dissipation and reduces battery standby and operating power consumption
- More precise output voltage drop: CMOS control of voltage drop enables operation closer to the rail
- Higher stability of output current delivers consistent brightness control and extends LED life
- Better temperature coefficient (-0.07%/°C) controls output current with temperature increases to eliminate the risk of thermal runaway
- AEC-Q100 parts available, ideal for many basic automotive lighting applications
- PWM dimming: up to 10 KHz digital input for 0 to 100% dimming (TSCR421CX6/H)
- Supply voltage up to 40 V, supports large LED arrays
- Easy parallel driver structure
- Automobile, truck and bus interior, and exterior lighting
- Architectural lighting
- Signage, advertising, and decorative lighting
- Refrigerator and freezer case lighting
- Kiosk and vending machine lighting
- Emergency lighting (exit signs, stairsteps, and emergency pathway lighting)
TSCR4 LED Driver ICs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | TSCR400CX6 RFG | IC LED DRIVER LINEAR 65MA SOT26 | מיידית - 0 | $2.60 | הצגת הפרטים | |
![]() | TSCR421CX6 RFG | IC LED DRVR LIN PWM 11MA SOT26 | מיידית - 0 | $2.38 | הצגת הפרטים | |
![]() | ![]() | TSCR421CX6H RFG | IC LED DRVR LIN PWM 10MA SOT26 | מיידית - 0 | $1.33 | הצגת הפרטים |
![]() | ![]() | TSCR420CX6H RFG | IC LED DRVR LIN PWM 150MA SOT26 | מיידית - 0 | $1.33 | הצגת הפרטים |
![]() | TSCR420CX6 RFG | IC LED DRVR LIN PWM 11MA SOT26 | מיידית - 0 | $2.38 | הצגת הפרטים |