AEC-Q200 Grade 1 MLCC Line Extension

TAIYO YUDEN's AEC-Q200 Grade 1 MLCC line extension with long lifetimes and low failure rates is designed for use harsh environments

Image of TAIYO YUDEN's AEC-Q200 Grade 1 MLCC Line ExtensionTAIYO YUDEN’s AEC-Q200 Grade 1 medium-high voltage MLCCs with long lifetimes and low failure rates are ideal for harsh environments in automotive powertrain and safety applications. Manufactured with TAIYO YUDEN’s raw materials and micro-fabrication technology, Ni and Cu external electrodes and plating structure contribute to excellent soldering heat resistance.

Features and Specifications
  • Voltage: 100 V
  • Capacitance: 1 µF, 2.2 µF, and 4.7 µF
  • Package sizes (EIA/JIS): 0805/2012,1206/3216, and 1210/3225
  • AEC-Q200 qualification
  • Temperature rating: X7S (-55°C to +125°C)
Applications
  • Automotive: powertrain and safety
  • Communications: high-reliability servers
  • Industrial: DC/DC converters
  • Bypass, decoupling, and smoothing applications

AEC-Q200 Grade 1 MLCC Line Extension

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CAP CER 1UF 100V X7S 0805HMR212CC7105KG-TCAP CER 1UF 100V X7S 0805מיידית - 13253$1.28הצגת הפרטים
CAP CER 2.2UF 100V X7S 1206HMR316BC7225KL-TCAP CER 2.2UF 100V X7S 1206מיידית - 2529$2.26הצגת הפרטים
CAP CER 4.7UF 100V X7S 1210HMR325AC7475KM-PCAP CER 4.7UF 100V X7S 1210מיידית - 178$4.26הצגת הפרטים
2021-05-18 תאריך הפרסום