Ceramic RF Filters

TAIYO YUDEN's ceramic RF filters' stable temperature characteristics ensure consistent performance

Image of Taiyo Yuden's Ceramic RF FiltersTAIYO YUDEN ceramic RF filters feature compact and low-profile packages to reduce design size. Low loss and high attenuation help improve signal quality. Utilizing technological strengths in materials, printing, and layering, these low-temperature cofired ceramic (LTCC) RF filters showcase stable temperature characteristics to ensure consistent performance.

Features and Benefits

  • Passband range
    • TSB1N21D3G75LV0EQT (bandpass type): 3300 MHz to 4200 MHz
    • TSB1N21D4G70LV0DQT (bandpass type): 4400 MHz to 5000 MHz
    • TSL1N15H829MLS0GZT (low pass type): 617 MHz to 960 MHz
    • TSL1N18D628MNS0M4T (low pass type): 470 MHz to 787 MHz
    • TSL1N18D829MLV0FDT (low pass type): 698 MHz to 960 MHz
    • TSD1N21C1G70LV0CLT (diplexer): 617 MHz to 2690 MHz, 3300 MHz to 5925 MHz
    • TSD1N21A1G95LV0ENT (diplexer): 617 MHz to 2200 MHz, 2496 MHz to 5000 MHz
    • TST1N22D829MLV0H2T (triplexer): 450 MHz to 960 MHz, 3300 MHz to 5950 MHz
    • TSC4N18F1G69NS0B1T (coupler): 699 MHz to 2690 MHz
  • Size options: 1.0 mm x 0.5 mm x 0.4 mm to 2.5 mm x 2.0 mm x 0.65 mm
  • Temperature range: -40°C to +85°C
  • Systems: 5G, LTE, W-CDMA, CDMA, GSM, ISM900

Ceramic RF Filters

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RF FILTER LOW PASS 788.5MHZ 0402TSL1N15H829MLS0GZTRF FILTER LOW PASS 788.5MHZ 0402מיידית - 9990$2.33הצגת הפרטים
RF FILTER LOW PASS 628.5MHZ 0603TSL1N18D628MNS0M4TRF FILTER LOW PASS 628.5MHZ 0603מיידית - 3692$2.53הצגת הפרטים
DIPLEXERTSD1N21C1G70LV0CLTDIPLEXERמיידית - 3840$3.52הצגת הפרטים
DIPLEXERTSD1N21A1G95LV0ENTDIPLEXERמיידית - 4000$3.52הצגת הפרטים
TRIPLEXERTST1N22D829MLV0H2TTRIPLEXERמיידית - 0$2.18הצגת הפרטים
RF FILT BAND PASS 1.6945GHZ 0603TSC4N18F1G69NS0B1TRF FILT BAND PASS 1.6945GHZ 0603מיידית - 0$1.20הצגת הפרטים
2022-09-23 תאריך הפרסום