RH Series Lithium Ion Capacitors
TAIYO YUDEN's lithium-ion (Li-ion) capacitors help reduce board space with high energy density
TAIYO YUDEN RH series lithium-ion capacitor LIC1840RH3R8107 features an extended +105°C operating temperature range. Lower capacitance degradation rates and improved internal resistance changes over time at higher temperatures help lithium-ion capacitors increase design reliability. Extremely low self-discharge rates allow for the storage of electricity for long periods of time. Higher energy density helps reduce board space when compared to traditional EDLCs.
- Nominal capacitance: 100 F
- Maximum voltage: 3.8 V
- Operating temperature range: -30°C to +105°C
- Dimensions: 18.0 mm x 40.0 mm
- Peak assist power
- Backup power
- Smart meters
- Servers
RH Series Lithium-Ion Capacitors
| תמונה | מק"ט יצרן | תיאור | מתח - נומינלי | ESR (התנגדות טורית שקולה) | אורך חיים @ טמפרטורה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LIC1840RH3R8107 | CAPACITOR 100F 15% 3.8V T/H | 3.8 V | - | - | מיידית - 0 | See Page for Pricing | הצגת הפרטים |