FXUB85 5G Flexible Antenna
Taoglas’ Pylon FXUB85 ultra-wideband PCB antenna is designed for next generation connectivity
Taoglas' Pylon series are ultra-wideband flexible PCB antennas designed for next generation connectivity. These UWB antennas provide high performance for all 5G sub-6 GHz (FR1) and Wi-Fi 6 applications with a typical efficiency of more than 70% across both low and high-frequency bands. The flexible antennas allow for coverage in the 3.5 GHz CBRS bands, the 1400 MHz 5G NR bands 74/75/76, and the 3.6 GHz to 4.6 GHz Japan 5G NR bands 77/78/79, covering the entire spectrum from 600 MHz to 8 GHz. They maintain excellent performance in all the traditional 4G bands, including 4G band 71, and allow for fallback to 3G/2G bands where necessary. The Pylon series are ideal for any device maker desiring ease of integration combined with affordable cost without compromising performance. The cable and connector are fully customizable. These antennas also offer easy peel-and-stick mounting anywhere within the device casing, which extends connectivity for maximum design flexibility. They reduce engineering resources and costs needed to mitigate PCB ground-induced radiation and support high-performance RF application needs.
For more customized products from Taoglas, please look at their custom cable and antenna builders.
- Ultra-wide bandwidth, covering all 5G/4G applications
- 600 MHz to 8 GHz operating frequency
- Covers full Wi-Fi spectrum, including Wi-Fi 6
- Small form factor
- High efficiency across all bands
- Excellent radiation pattern quality
- Band 71/600 MHz ready
- IoT and connected devices
- UAVs and autonomous vehicles
- Precision tracking
- Industrial robotics and factory automation
- Field and body sensors and wearables
- Digital signage