Monopole Antennas with FAKRA Connection
Taoglas’ line of cellular and ISM antennas with terminal connectors are ideal for rugged, highly disrupted environments
Taoglas' monopole antennas cover 5G/4G bands along with ISM-compatible antennas while incorporating FAKRA connectors. While the antennas are designed to provide superior wideband high-efficiency characteristics, these direct-mount FAKRA connectors also provide a stronger, rugged mating to a device compared with an SMA equivalent, allowing for the antenna to maintain an efficient connection even in environments that involve high vibration or shock. FAKRA is also designed with future-proofing in mind, being fitted for use in conjunction with the next generation of routers and gateways.
The TG.55.8723 is a 5G/4G terminal-mount monopole antenna designed with a 90˚ hinged FAKRA Code D connection. For wideband applications, the TG.66.0723 is a 5G/4G terminal-mount monopole antenna that covers the full spectrum of 600 MHz to 6,000 MHz along with a rotatable, hinged FAKRA Code D connector. These antennas are ideal for applications with devices and modules with high peak gain and efficiency requirements.
The GW.05 line of antennas is designed to fit applications that include Wi-Fi, Zigbee, Bluetooth, and WLAN as well as 802.11a/b/g/n/ac while remaining highly efficient and FCC compliant. The GW.05.0ZZ23 is a dual-band Wi-Fi 2.4 GHz to 2.5 GHz / 5.15 GHz to 7.2 GHz monopole antenna with a FAKRA Code Z jack connector. The GW.05.AE23 is a monopole antenna that provides a Code I FAKRA connector while covering dual-band Wi-Fi 2.4 GHz to 2.5 GHz / 5.15 GHz to 7.2 GHz and Wi-Fi 6 frequencies.
- Rotatable FAKRA connectors
- 4G/5G and ISM-compatible options
- Wideband options available
- Gateways and routers
- Public safety and security
- Point-of-sale (PoS) terminals
- Internet of Things (IoT) sensors
- Smart home automation
- Robotics/autonomous
- Smart homes
- Smart metering