PCS.68.A Wideband Antenna

Taoglas' wideband antenna offers high-performance 5G/4G, a small footprint, low profile, and SMD mount PCB

Image of Taoglas' PCS.68.A Wideband AntennaThe Taoglas reach series PCS.68.A is a high-performance 5G/4G, small-footprint, low-profile, SMD-mount PCB wide-band antenna. The PCS.68.A design allows coverage of all 5G and 4G bands, including all sub-6 GHz deployments across the 600 MHz to 6,000 MHz spectrum in a very small footprint of just 42 mm x 10 mm. It also covers 3G/2G bands to allow for fallback when 5G/4G is not available. The low-profile size of just 1.5 mm in height allows for installation where height is of concern.

Features
  • High-efficiency wideband antenna, covering 600 MHz to 6000 MHz
  • Supporting 5G FR1 bands
  • 600 MHz 5G/4G Band 71 support
  • Surface mount distribution (SMD) supplied on tape-and-reel
  • Manufactured in an IATF16949 certified facility
  • Dimensions: 42 mm x 10 mm x 1.5 mm
  • RoHS and REACH compliant
Applications
  • Autonomous/UAVs
  • Smart metering
  • Connected health
  • Wearable technologies
  • Payment terminals

For more customized products from Taoglas, please take a look at their Custom Cable and Antenna Builders.

2022-04-25 תאריך הפרסום