Invisible Antennas for Wi-Fi and LTE

Taoglas’ antennas ensure high quality and seamless time-to-market execution for IoT products

Image of Taoglas Invisible Antennas for Wi-Fi and LTETaoglas' invisible antennas are a cutting-edge alternative to standard flexible PCB antennas to install antennas in a covert area or on a semi-visible surface. The TFX series has been expertly designed to ensure the highest level of performance, reliability, and global spectrum coverage for automotive, commercial transportation, digital signage, display screens, point-of-sale (PoS) kiosks, EV charging, and parking bay applications.

Engineered for best-in-class wireless and RF performance with ultra-low-profile form-factors, the TFX257.A supports the latest Wi-Fi standards, including Wi-Fi 6, and the TFX62.A covers worldwide 4G bands for LTE from 690 MHz to 2,690 MHz. Leveraging the established manufacturing and supply chain infrastructure of hundreds of antennas and advanced IoT components, Taoglas’ TFX transparent antennas ensure high levels of quality and on-time delivery for seamless time-to-market execution for IoT products.

Features

TFX family
  • Transparent
  • Ultra-low-profile design
  • Global spectrum coverage
  • RoHS and reach compliant
TFX257.A series
  • Wi-Fi (including Wi-Fi 6) 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.8 GHz, 5.9 GHz to 7.125 GHz
  • 32 mm by 114 mm dimensions
  • FAKRA Code I (M) beige connector
TFX62.A series
  • Cellular (including 4G) 690 MHz to 960 MHz, 1,710 MHz to 2,170 MHz, 2,500 MHz to 2,690 MHz
  • 110 mm by 160 mm dimensions
  • FAKRA D (M) violet connector
Applications
  • Automotive
  • Commercial transportation
  • EV charging and parking bays
  • Digital signage
  • Display screens
  • PoS kiosks
2023-01-04 תאריך הפרסום