HWS3000G/GT Series Programmable Power Supplies

TDK-Lambda HWS3000 series is available with an 85 VAC to 265 VAC single-phase or 170 VAC to 265 VAC three-phase inputs

Image of TDK-Lambda HWS3000G/GT Series Programable Power SuppliesTDK-Lambda HWS3000G and HWS3000GT series programmable AC/DC power supplies have a compact 270 mm x 150 mm x 61 mm case size. The nominal output voltages (24 V, 48 V, 60 V, or 130 V) and output currents are fully programmable (CV/CC) from zero up to their maximum rating. The HWS3000 series is available with an 85 VAC to 265 VAC single-phase or 170 VAC to 265 VAC three-phase input.

Output programming can be achieved using a serial RS485 interface (MODBUS protocol) or analog 1 V to 5 V or 4 mA to 20 mA signals. These very compact products also feature a variable speed fan with typically 45 dB audible noise at <70% load and a +25°C ambient temperature. The power supplies can be used in a wide range of applications, including test and measurement, semiconductor fabrication, RF amplifiers, laser machining, printing, and industrial equipment.

The HWS3000G can deliver 1500 W with a low-line single-phase input voltage (85 VAC to 132 VAC) and 3000 W at high-line (170 VAC to 265 VAC). The HWS3000GT provides 3000 W from a three-phase input voltage of 170 VAC to 265 VAC. Four nominal output voltages (24 V, 48 V, 60 V, and 130 V) can be programmed to provide 0 V to 28.8 V, 0 V to 52.8 V, 0 V to 66 V, and 0 V to 156 V. Up to three units can be connected in series, or ten units in parallel. The output voltage slew rate can be digitally programmed and monitored, along with information regarding cumulative operating time, fault log, and product identification information. Digital programming can be performed without turning the power supply on.

Standby voltage of 5 V 2 A, remote on/off, remote sense, fan fail, and power good signals are fitted as standard. With efficiencies of up to 93%, internal heating is reduced, allowing reliable operation in the compact package size. The HWS3000 models can operate at -20°C (-40°C start-up) and up to +70°C ambient temperatures, derating linearly from +50°C to 50% load at +70°C. Both models have a five-year warranty and conservatively rated electrolytic capacitor temperatures for long field life. The output terminals are user-configurable for horizontal or vertical connections.

The input-to-output isolation is 3000 VAC, input to ground 2000 VAC, and output to ground 1500 VAC. The leakage current is <0.85 mA, and the maximum operating, transportation, and storage altitude is 5000 m (2000 m for the IEC/EN62477-1 standard).

Safety certifications include IEC/EN/UL 62368-1 and IEC/EN62477-1 (OVC III) with CE/UKCA marking for the low voltage, EMC, and RoHS directives. The units meet EN55032A, EN55011-A, and FCC-A conducted and radiated emissions. The series also complies with the EN 61000-3-2 harmonics and IEC 61000-4 immunity standards.

Features
  • Digital or analog programming (CV/CC) 0 V to maximum rating
  • Series and/or parallel operation
  • Single and three-phase input models
  • Compact 270 mm x 150 mm x 61 mm (10.6" x 5.9" x 2.4") footprint
  • Five-year warranty
Applications
  • Test and measurement
  • Semiconductor fabrication
  • RF amplifiers
  • Laser machining
  • Printing
  • Industrial equipment
2024-09-03 תאריך הפרסום