LS Series

TDK-Lambda's LS series are 25 W to 150 W single output general purpose power supplies

TDK-LAMBDA LS Series Developed to provide low cost and small size, TDK-Lambda's LS50 (50 W) through LS150 (150 W) series of AC-DC single-output power supplies cover the popular output voltages of 3.3 V, 5 V, 12 V, 15 V, 24 V, 36 V, and 48 V.

In many applications, the AC input line quality is poor and factory equipment can cause the input voltages to fluctuate and generate high voltage spikes. Such line transients and disturbances can drastically reduce the life of many power supplies that are only designed for use in an office environment.

Single Output General Purpose Supplies
  • Very low cost
  • Small size
  • 115 VAC or 230 VAC input
  • Withstands 300 VAC surges (5s)
Key Market Segments and Applications
  • Test and measurement
  • Automated service
2009-03-24 תאריך הפרסום