PXD40/PXD60 Series DC/DC Converters
TDK-Lambda's DC/DC converters have six-sided shielding for lower radiated noise
TDK-Lambda’s 40 W and 60 W rated PXD series of 2” x 1” DC/DC converters are capable of operating from a wide input voltage of 9 VDC to 36 VDC or 18 VDC to 75 VDC. These converters have a copper case providing six-sided shielding for reduced EMI, simplifying system compliance. Industrial control, telecom/datacom, test, measurement, and battery-operated equipment are some of the many applications for the PXD.
The PXD40 and PXD60 converters are comprised of 3.3 VDC, 5 VDC, 12 VDC, 15 VDC, 24 VDC, and 48 VDC single outputs, and ±12 VDC, ±15 VDC, and ±24 VDC dual output voltages. Using the trim function, the single output models can be adjusted to compensate for voltage drops or to accommodate non-standard system voltages. The wide input ranges can assist with inventory reduction programs with one part number covering multiple nominal voltages.
All models have a negative logic remote on/off function as standard, which can be used to reduce the input current to as low as 3 mA to prolong battery life for portable equipment in standby mode. No minimum loading is required, and the converters are protected against output-overvoltage, overcurrent, and overtemperature conditions. With efficiencies up to 93%, power losses are minimized allowing the products to operate with a case temperature of -40°C to +105°C. Output power derating can be reduced with the use of optional heatsinks and/or system airflow. All models carry the CE and UKCA marks for the low-voltage and RoHS directives and are certified to the IEC/UL/CSA/EN 62368-1 safety standards. The series has an input-to-output and input-to-case isolation of 1,600 VDC.
- Wide 4:1 input range
- Compact 2" x 1" industry package
- Certified to IEC/UL/CSA/EN 62368-1 safety standards
- Low no-load power consumption
- Six-sided shielding