RSEN Series EMC Filters
TDK-Lambda’s single-phase 250 VAC EMC filters feature a current rating of 3 A to 300 A and a DIN rail mounting option
TDK-Lambda’s RSEN series single-phase EMC filters are designed to deliver high-performance noise attenuation in a compact and versatile package. With current ratings ranging from 3 A to 300 A, these filters provide optimal performance for various applications. They can be mounted on either a chassis or DIN rail and are available with low leakage current options. Constructed using TDK’s ferrite core material, they ensure effective noise suppression while supporting a voltage rating of 250 VAC.
These filters feature integrated connection terminals with captive screws and terminal covers to prevent lost hardware. The RSEN models from 3 A to 30 A are UL certified with a short circuit current rating of up to 14 kA, while the 40 A, 50 A, and 60 A models are certified for up to 35 kA with the appropriate breaker. This combination of robust construction and high certification standards makes the RSEN filters ideal for demanding environments where reliability and performance are critical.
- 3 A to 300 A current ratings
- DIN rail bracket option
- Captive hardware
- Safety certified
- Optimizes the attenuation for the current rating
- Flexible mounting
- No lost screws or terminal covers
- Global use