TPS3000 Series Power Supply

The TPS3000 power supply from TDK-Lambda features a fully regulated, wide-range, adjustable output

Image of TDK-Lambda's TPS3000 Series Power SupplyTDK Corporation announces the introduction of the TDK-Lambda brand TPS3000-24 power supply. Delivering up to 3,200 W output power (24 V at 133.3 A) in a 2-U-high package, the TPS will operate from a wide-range, Delta or Wye 350, 528 VAC three-phase input. This industrial power supply is ideal for use in many applications including test and measurement equipment, semiconductor fabrication, printers, lasers, and RF power amplifiers. The high-voltage, three-phase input avoids the requirement for step-down transformers and assists phase load current balancing.

The TPS3000 is fully featured with isolated AC fail, DC good, dropped phase signals, remote ON/OFF, remote sense, and a 12 V 0.3 A standby supply. A PMBus™ communications interface allows remote monitoring of the output voltage, output current, internal temperature, status signals, and fan speed. In addition, the output voltage, overcurrent limit, and the remote ON/OFF can be programmed by the PMBus. The output voltage can also be adjusted from 19.2 V to 29 V, and the current limit point by 70% to 105%, using front-panel potentiometers or an analog, 0 VDC to 5 VDC voltage. Up to eight units can be connected in parallel for higher power, and internal O-ring FETs allow redundant operation.

The 92% efficient unit can operate at full load in ambient temperatures of up to 50°C and deliver up to 55% load at 70°C. Cooling is provided by an internal temperature-controlled fan to reduce acoustical noise. The case measures 107 mm x 84.4 mm x 324 mm, making it suitable for 2-U-high racking systems, and the weight is just 2.7 kg.

The power supply has 3 kVAC input-to-output, 2 kVAC input-to-ground and 500 VAC output-to-ground isolation with all models certified to UL/CSA 60950-1, IEC/EN 60950-1, and carrying the CE mark for the low-voltage and RoHS2 Directives. The TPS3000-24 complies with EN55022-A conducted and radiated emissions and meets the IEC 61000-3-2 harmonics, IEC 61000-4 immunity, and SEMI F47-0706 standards.

Features
  • 400/440/480 VAC (nominal), three-phase Delta or Wye
  • Fully regulated, wide-range, adjustable output
  • Voltage and current programming: -40°C (start up) to 70°C operation
  • > 92% efficiency
  • PMBus communication
  • Built in O-ring FETs and active I share for parallel operation
  • Fully featured
2016-11-15 תאריך הפרסום