Z+ Series Power Supplies

TDK-Lambda's 200 W to 800 W programmable AC/DC power supplies

Image of TDK-Lambda's Z+ Series Power SuppliesTDK-Lambda’s Z+ high-density, 2 U format, bench-top and rack-mountable power supplies are designed to meet the demands of a wide variety of ATE, laboratory and OEM applications, including test and measurement, semiconductor burn-in, component test, LED/laser test, RF amplifiers, electromagnetic, and electrochemical.

The Z+ models can provide between 200 W to 800 W of output power with output voltages from 0 VDC to 650 VDC and output currents up to 72 A. The Z+ devices are 33% smaller and 40% lighter than the previous generation (ZUP series) and similar products, thus providing a 49% increase in power density. The standard models are only 3.27" high by 2.76" wide, so up to 6 units can be installed in the optional 19" rack housing and blanking plates are available for unused slots. Options for front panel output-jacks and multiple-unit housings are available for bench-top applications.

Features and Benefits  
  • 2 U high
  • Built-in USB, RS-232 and RS-485 interface
  • Optional LAN, GPIB, and isolated analog programming
  • Bench or rack mount
  • Constant-current or voltage modes
  • Five-year warranty
Applications  
  • Test and Measurement
    • Built-in last-setting memory based on flash memory; no battery or capacitor backup simplifies test design and requirements.
    • Built-in RS-232/RS-485 gives maximum system flexibility along with 0 V to 5 V and 0 V to 10 V selectable analog programming.
    • Wide range of available inputs allows testing of many different devices.
  • Semiconductor Burn-in
    • Safe-start mode ENABLED to re-start at output OFF to protect load.
    • Wide range input (85 VAC to 265 VAC) with active power factor correction rides through input transients easily.
  • Component Test
    • High power density, zero-stacking, and single-wire parallel operation give maximum system flexibility.
  • Laser Diode
    • OVP is directly set on voltage display, assuring accurate protection settings.
    • Fast constant current response with no over-shoot.
    • Current limit FoldBack assures load is protected from current surges.
  • Heater Supplies
    • Smooth, reliable encoders enhance front panel control.
    • Remote analog programming is user selectable at 0 V to 5 V or 0 V to 10 V.
  • RF Amplifiers and Magnets
    • Robust design assures stable operation under a wide variety of loads, with high linearity in voltage and current modes.

Z+ Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
Z+ USA AC CABLE (IEC320-C15)Z-UZ+ USA AC CABLE (IEC320-C15)מיידית - 480$70.81הצגת הפרטים
BLANKING PANEL FOR ZNL100 70MMZ-BPBLANKING PANEL FOR ZNL100 70MMמיידית - 18$169.98הצגת הפרטים
Z+ RS232 CABLE (9 PIN)Z-232-9Z+ RS232 CABLE (9 PIN)מיידית - 22$194.03הצגת הפרטים
Z+ RS485 CABLE (9 PIN)Z-485-9Z+ RS485 CABLE (9 PIN)מיידית - 3$178.40הצגת הפרטים
Z+ 19" DUAL-TRIPLE UNIT ASSEMBLYZ-NL200Z+ 19" DUAL-TRIPLE UNIT ASSEMBLYמיידית - 3$1,274.53הצגת הפרטים
PWR SUP BENCH PROG 0-60V 210WZ60-3.5-UPWR SUP BENCH PROG 0-60V 210Wמיידית - 3$4,762.21הצגת הפרטים
HOUSING 19" RACKZ-NL100HOUSING 19" RACKמיידית - 0$1,745.31הצגת הפרטים
Z+ RJ45 CABLEZ-RJ45Z+ RJ45 CABLEמיידית - 0$52.85הצגת הפרטים
BENCH TOP POWER SUPPLIESZ10-40BENCH TOP POWER SUPPLIESמיידית - 0See Page for Pricingהצגת הפרטים
BENCH TOP POWER SUPPLIESZ20-20BENCH TOP POWER SUPPLIESמיידית - 0See Page for Pricingהצגת הפרטים
2012-08-29 תאריך הפרסום