B3277xH Series Film Capacitors

B3277xH series film capacitors extend the range of TDK's rugged DC link capacitors

Image of TDK's B3277xH Series Film CapacitorsTDK Corporation has extended its range of EPCOS film capacitors for DC link applications. The B3277xH series now provides types for particularly harsh environmental conditions. The robustness has been verified in a temperature humidity bias (THB) test at +60°C, 95 percent relative humidity, and the rated voltage for 1,000 hours. Types are also available that are THB tested at +85°C, 85 percent relative humidity, and the rated voltage for 1,000 hours.

The maximum operating temperature of the RoHS-compatible components is +105°C. Depending on voltage and capacitance, the lead spacing is 27.5 mm, 37.5 mm, or 52.5 mm.

The types with the 52.55 mm grid size are offered exclusively in a 4-pin version. At the rated voltage and an operating temperature of +85°C the service life of the self-healing capacitors is 50,000 hours.

Features
  • Suitable for use in particularly harsh environmental conditions
  • Wide range of rated voltages from 450 VDC to 1,100 VDC
Applications
  • DC link circuits of converters for photovoltaic systems, frequency converters, and power supplies for industrial applications
  • AEC-Q200 qualified capacitors are also available on request.

B3277xH Series Film Capacitors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CAP FILM 10UF 10% 450VDC RADIALB32774H4106K000CAP FILM 10UF 10% 450VDC RADIALמיידית - 1043$14.50הצגת הפרטים
CAP FILM 50UF 10% 500VDC RADIALB32778H5506K000CAP FILM 50UF 10% 500VDC RADIALמיידית - 0$45.09הצגת הפרטים
CAP FILM 4.7UF 10% 700VDC RADB32774H8475K000CAP FILM 4.7UF 10% 700VDC RADמיידית - 1287$11.63הצגת הפרטים
CAP FILM 27UF 10% 700VDC RADIALB32776H8276K000CAP FILM 27UF 10% 700VDC RADIALמיידית - 554$31.92הצגת הפרטים
CAP FILM 56UF 10% 700VDC RADIALB32778H8566K000CAP FILM 56UF 10% 700VDC RADIALמיידית - 503$50.49הצגת הפרטים
CAP FILM 50UF 10% 800VDC RADIALB32778H9506K000CAP FILM 50UF 10% 800VDC RADIALמיידית - 0See Page for Pricingהצגת הפרטים
2018-05-15 תאריך הפרסום