KCZ-AH Soft-Termination Common-Mode Filter

TDK's miniaturized common-mode filters for high-temperature automotive applications

Image of TDK's KCZ-AH Soft Termination Common-Mode FilterTDK's KCZ-AH series of miniaturized common-mode filters was designed for use in automotive applications. The series is extremely compact, measuring 1.25 mm (L) x 1.0 mm (W) x 0.5 mm (H), which contributes to a smaller footprint on the substrate and provides a noise control function for different transmission signal lines for automobiles. With an increase in advanced driver-assistance systems (ADAS), demands for automotive cameras are rapidly growing. Forward sensing cameras and cameras for around view monitors utilize common-mode filters as anti-noise products. Conventional multilayer common-mode filters operate within a temperature range of -40°C to +105°C and cannot be used for ADAS cameras. TDK's series uses proprietary materials technology and structural design to achieve a temperature range from -55°C to +125°C. The KCZ-AH series also has a rated current max of 100 V and a rated voltage max of 5 V, and by adopting a conductive resin-based electrode, it controls product cracks due to thermal shock and increases durability against mechanical stresses, such as substrate strains.

Features
  • Multilayer common-mode filter for high-speed differential signal lines
  • Adoption of a conductive resin-based electrode reduces mechanical and thermal stresses
  • Differential mode cutoff frequency is 2.5 GHz typical
  • Operating temperature range: -55°C to +125°C
  • AEC-Q200 compliant
Applications
  • High-speed interface (USB2.0, LVDS, etc.)
  • Advanced driver-assistance systems (ADAS)

KCZ-AH Soft Termination Common-Mode Filter

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CMC 100MA 2LN 90OHM SMD AEC-Q200KCZ1210AH900HRTD25CMC 100MA 2LN 90OHM SMD AEC-Q200מיידית - 95762$1.14הצגת הפרטים
2021-09-07 תאריך הפרסום