LTCC Antennas

TDK'S tiny multi-layer chip antennas for connectivity applications

Image of TDK Corporation's LTCC AntennasTDK has developed tiny multi-layer chip antennas for connectivity applications, such as WLAN and GPS. The series includes dual-band antennas for use in WLAN bands, 2.4 GHz and 5 GHz, or GPS and 2.4 GHz WLAN. Despite their small size and thin profile, the antennas maintain the highest performance with the industry's smallest PCB ground keep-out area. The antennas can be used in Bluetooth and Zigbee applications in 2.4 GHz ISM band.

Features
  • Small footprint in 0603 package size
  • Dual-band operation
  • High-efficiency
  • Premium level engineering support
Applications
  • Cameras and video games
  • Wireless speakers and microphones
  • Fitness computers
  • Body-worn computers
  • Connected home devices/sensors
  • Smart meters
  • Wireless modules
  • Other wireless consumer electronics
2013-08-09 תאריך הפרסום