Single-Pair Ethernet (SPE) T1 Connectors
TE Connectivity's connectors have a small form factor to allow miniaturization in next-generation applications
Instead of transmitting Ethernet over two pairs (for fast Ethernet of 100 Mb/s) or four pairs (for gigabit Ethernet), TE Connectivity's single-pair Ethernet (SPE) specifies Ethernet transmission over only one pair of copper wires. Power over data line (PoDL) enables powering the remote device via the same pair of wires. The small connector form factor allows miniaturization in next-generation applications. Having a small diameter, as well as more flexible and less heavy cables, these connectors enable applications to move faster and use less energy.
- Sensors
- Actuators
- Switches
- Machinery
- Robotics
- Cable connector
- Housing, nut, and insulation body: PA, black
- Shielding: stainless-steel
- PCB connector
- One twisted-pair cable
- Up to 1 Gb/s communication
- IEC63171-6 standardized interface
- 360° shielding
- PoDL support
- Operational voltage: 60 VDC
- Dielectric withstanding voltage:
- Contact-contact: 1 kVDC
- Contact-shield: 1.5 kVAC(RMS)
- THR solder (board) and crimp contact (cable)
- Operating temperature range: -40°C to +85°C
- Conductor cross-section: 26 AWG to 22 AWG
- Wire outer diameter: 4.5 mm to 5.5 mm
- IEC 63171-6
- UL1977
Single-Pair Ethernet (SPE) T1 Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2364151-1 | SPE T1 INDUSTRIAL RA JACK IP20 | מיידית - 712 | $35.74 | הצגת הפרטים |
![]() | ![]() | 2364150-1 | SPE T1 INDUSTRIAL PLUG IP20 KIT | מיידית - 103 | $51.03 | הצגת הפרטים |
![]() | ![]() | 2368258-1 | SPE T1 MALE CRIMP CONTACT 500 PC | מיידית - 0 | $9.54 | הצגת הפרטים |
![]() | ![]() | 2368258-2 | SPE T1 MALE CRIMP CONTACT 500 PC | מיידית - 453 | $9.77 | הצגת הפרטים |
![]() | ![]() | 2368260-1 | T1 MANUAL CRIMP TOOL AWG 28 - 26 | מיידית - 1 | $6,750.50 | הצגת הפרטים |
![]() | ![]() | 2368261-1 | T1 MANUAL CRIMP TOOL AWG 24 - 22 | מיידית - 2 | $6,750.50 | הצגת הפרטים |