KILOVAC Current Sensing Contactors

TE Connectivity Aerospace, Defense and Marine features their KILOVAC KCS series contactors

Image of TE Connectivity Aerospace, Defense and Marine KILOVAC Current Sensing ContactorsThe KILOVAC current sensing contactors from TE Connectivity (TE) eliminate the need for a discrete current sensor, saving the customer money, weight and space. The sensor function also has a programmable trip feature, allowing for immediate, delayed or disabled trip. In addition to the integrated current sensing feature, KCS series contactors are rugged and hermetically sealed, making them suitable for a variety of applications in harsh, corrosive, and explosive environments. Even after long periods of non-operation, the contacts are impervious to oxidation and contamination.

The KCS series contactor is extremely small and lightweight. It features bidirectional switching and an integrated dual-coil electronic economizer with internal coil suppression, and can be mounted in any orientation. Main contacts are not polarity sensitive, and the KCS series is EMC compliant with no radiated coil emissions.

Applications
  • Energy storage
  • Battery storage
  • Power distribution
  • Power motion control
  • High-voltage DC converter systems
  • Alternative energy
  • Military and commercial electric vehicles
  • Test equipment
  • Industrial automation

KILOVAC Current Sensing Contactors

תמונהמק"ט יצרןתיאורמתח מיתוגמאפייניםטמפרטורת פעולהכמות זמינהמחירהצגת הפרטים
RELAY CONTACTOR SPST 600A 24VKCS03X024EAAARELAY CONTACTOR SPST 600A 24V600VDC - מקס'אטום - הרמטית-40°C ~ 105°Cמיידית - 0See Page for Pricingהצגת הפרטים
RELAY CONTACTOR SPST 100A 12VKCS01X012EACARELAY CONTACTOR SPST 100A 12V600VDC - מקס'אטום - הרמטית-40°C ~ 105°Cמיידית - 3$1,989.04הצגת הפרטים
RELAY CONTACTOR SPST 100A 24VKCS01X024EACARELAY CONTACTOR SPST 100A 24V600VDC - מקס'אטום - הרמטית-40°C ~ 105°Cמיידית - 0$1,837.22הצגת הפרטים
RELAY CONTACTOR SPST 600A 12VKCS03X012EAAARELAY CONTACTOR SPST 600A 12V600VDC - מקס'אטום - הרמטית-40°C ~ 105°Cמיידית - 8$1,871.19הצגת הפרטים
2017-08-24 תאריך הפרסום