Anti-Vandal Switch Series
ALCOSWITCH's anti-vandal switch series achieves a vandal-proof solution with a jam nut accessible for the rear of the panel
ALCOSWITCH's Anti-Vandal switch series is designed for security and reliability in a variety of panel-mount industrial and building applications. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. The Anti-Vandal series is available in panel sizes of 16 mm, 19 mm, 22 mm, and with various pushbutton symbols including spot, ring, and power logos. Switches are sealed to IP67 and available in single-and double-pole configurations.
| Features | Applications | |
|
|
ALCOSWITCH, TE Connectivity, and TE connectivity (logo) are trademarks.