0.5 mm Locking FPC Connectors

TE Connectivity AMP’s 0.5 mm locking FPC connectors secure the FPC cable into the connector

Image of TE Connectivity AMP's 0.5 mm Locking FPC ConnectorsTE Connectivity AMP’s 0.5 mm locking FPC connectors secure the FPC cable into the connector, preventing accidental demating in rugged environments. A ZIF (zero insertion force) design results in less wear on the FPC contacts and increases mating cycle count. The added locking feature on the connector ensures locking tabs remain in the retention cavity, providing added retention for rugged environments. The locking FPC connector does not require tooling, simplifying installation and lowering overall cost.

Features

  • Locking feature provides high retention force and helps prevent accidental unmating
  • Robust actuator design provides greater mating retention helps prevent breakage during assembly
  • Front-flip actuator allows the operator to ensure that the FPC cable is inserted correctly
  • ZIF design allows for increased mating cycles with less wear on the contacts
  • No tooling required to mate and unmate provides cost savings
Applications
  • LCDs display
  • Tablets
  • Wearables
  • Cameras
  • Inkjet, laser, and 3D printers
  • PCs
  • Mobile and smartphones
  • GPS devices
  • Set-top boxes
  • Disk drives
  • Copiers
  • Medical equipment
  • Automotive infotainment
2020-01-29 תאריך הפרסום