Ethernet Jacks and PoE

TE Connectivity's Ethernet jacks offer an industrial temperature range and high corrosion resistivity for industrial applications

Image of TE/Amp's Ethernet Jack TE Connectivity's Ethernet jacks with integrated magnetics and Power over Ethernet (PoE) offer a highly integrated connectivity PCB solution for industrial Ethernet applications. Using a 3-wire choke improves EMI performance and allows for remote powering of peripherals over the Ethernet cable. These jacks comply with the IEEE 802.3at (PoE+) standard, which supports up to 25.5 W of power per port. The Ethernet jacks support an industrial temperature range and can be used in reflow soldering production processes at 260°C for easy and cost-effective manufacturing. All these features, combined with high corrosion resistivity, make these jacks well-suited for a broad spectrum of industrial applications.

Features

  • Supports +260°C reflow solder processes to simplify manufacturing without extra process steps
  • Reduces electrical problems and corrosion via thicker plating
  • Fits industrial applications: -40°C to +85°C operating temperature range
  • Compact design on PCB using integrated magnetics
  • Remote powering supported by 802.3at PoE
  • Enhanced EMI with 3-wire choke
Applications
  • Industrial communications and Ethernet
  • Industrial machinery
  • Industrial production equipment
  • Automated test equipment
  • Industrial production equipment with the need for remote powering
  • Industrial test equipment with the need for remote powering
  • Industrial machinery with the need for remote powering

Ethernet Jacks and PoE

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN JACK 1PORT PCB2337992-3CONN JACK 1PORT PCBמיידית - 79$48.34הצגת הפרטים
CONN JACK 1PORT PCB2337992-4CONN JACK 1PORT PCBמיידית - 229$48.34הצגת הפרטים
CONN JACK 1PORT PCB2337992-8CONN JACK 1PORT PCBמיידית - 0$67.59הצגת הפרטים
CONN JACK 1PORT PCB2337993-2CONN JACK 1PORT PCBמיידית - 118$48.34הצגת הפרטים
CONN JACK 2PORT PCB2337994-3CONN JACK 2PORT PCBמיידית - 0$103.07הצגת הפרטים
CONN JACK 2PORT PCB2337994-4CONN JACK 2PORT PCBמיידית - 80$103.07הצגת הפרטים
CONN JACK 1PORT PCB5-2337992-3CONN JACK 1PORT PCBמיידית - 2325$43.65הצגת הפרטים
CONN JACK 1PORT PCB5-2337992-4CONN JACK 1PORT PCBמיידית - 84$43.65הצגת הפרטים
CONN JACK 1PORT PCB5-2337992-8CONN JACK 1PORT PCBמיידית - 0$36.77הצגת הפרטים
CONN JACK 1PORT PCB5-2337993-2CONN JACK 1PORT PCBמיידית - 6257$43.65הצגת הפרטים
CONN JACK 2PORT PCB5-2337994-3CONN JACK 2PORT PCBמיידית - 0$51.49הצגת הפרטים
CONN JACK 2PORT PCB5-2337994-4CONN JACK 2PORT PCBמיידית - 36$83.10הצגת הפרטים
CONN JACK 2PORT PCB5-2337995-1CONN JACK 2PORT PCBמיידית - 36$83.10הצגת הפרטים
CONN JACK 1PORT PCB2337992-5CONN JACK 1PORT PCBמיידית - 138$67.42הצגת הפרטים
CONN JACK 1PORT PCB5-2337992-5CONN JACK 1PORT PCBמיידית - 1894$61.03הצגת הפרטים
2019-07-22 תאריך הפרסום