IP67 Metal Shell ODVA-Compliant Industrial Ethernet Connector

TE Connectivity and DigiKey introduce a connector with a quick-connect bayonet coupling mechanism

IP67 Metal Shell ODVA-Compliant Industrial Ethernet Connector TE Connectivity now offers an even more rugged connector series that meets the Ethernet/IP RJ45 requirements and standards. Adding to TE's already existing line of ODVA-compliant connectors, TE announces its IP67 metal shell ODVA-compliant connector system. Designed for use in the harshest environments, the connector features a quick-connect bayonet coupling mechanism per the IEC 61076-3-106 Variant 1.

The 8-position plug and receptacle connectors are available either shielded or unshielded, with end caps additionally available to protect unmated connectors. The quick-turn bayonet coupling and positive locking ring help provide reliable connections under harshest conditions. The HBT sealing gaskets are UV resistant. The connectors have an operating temperature range from -40°C to +85°C.

The new metal-shell connectors join the expanding lineup of IP67-rated, ODVA-compliant performance connectors suited for EtherNet/IP, DeviceNet, and ControlNet applications. The metal-shell versions are particularly suited to applications requiring extra mechanical and environmental robustness, including industrial machinery, diagnostic equipment, communications equipment, outdoor signs, and theatrical audio/visual equipment for live outdoor events.

Features
  • Reliable connections in harsh environments
  • For use with Cat 5e cable
  • Corrosion resistant
  • Compliant to IEC 61076-3-106 - Variant 1
  • IP67 sealing performance
Applications
  • Outdoor events requiring sound or video
  • Industrial machinery
  • Diagnostic equipment
  • Communication equipment
  • Industrial printers

Ethernet Connector

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN MOD PLUG 8P8C UNSHIELDED2008611-1CONN MOD PLUG 8P8C UNSHIELDEDמיידית - 0See Page for Pricingהצגת הפרטים
CONN MOD PLUG 8P8C UNSHIELDED2008611-2CONN MOD PLUG 8P8C UNSHIELDEDמיידית - 0See Page for Pricingהצגת הפרטים
CONN MOD PLUG 8P8C SHIELDED2008614-1CONN MOD PLUG 8P8C SHIELDEDמיידית - 0See Page for Pricingהצגת הפרטים
CONN MOD PLUG 8P8C SHIELDED2008614-2CONN MOD PLUG 8P8C SHIELDEDמיידית - 0$55.88הצגת הפרטים
CONN MOD COUPLER 8P8C TO 8P8C2008615-1CONN MOD COUPLER 8P8C TO 8P8Cמיידית - 0See Page for Pricingהצגת הפרטים
CONN MOD COUPLER 8P8C TO 8P8C2008615-2CONN MOD COUPLER 8P8C TO 8P8Cמיידית - 0See Page for Pricingהצגת הפרטים
CONN CAP FOR MODULAR RJ45 PLUG2008618-1CONN CAP FOR MODULAR RJ45 PLUGמיידית - 0See Page for Pricingהצגת הפרטים
2009-08-10 תאריך הפרסום