LUMAWISE Endurance S Bases and Domes
TE Connectivity's LUMAWISE Endurance S bases and domes for use in a variety of applications
TE Connectivity's (TE's) LUMAWISE Endurance S base with a vent is available in 80 mm diameter and is IK09 impact resistance rated. An integral vent maintains a sealed enclosure while providing pressure equalization inside the sealed base assembly. These Zhaga Book 18 street lighting connectors consist of a standardized receptacle interface on the lighting fixture and the base and dome components which combine to house a control module. The IP66 rated receptacle assembly, base and dome combinations provide a sealed electrical interface between new slim design LED streetlights and the associated sensor modules.
- Street and area lighting
- Sensor ready control applications
- Outdoor luminaires
- Wall packs
- Parking lots
- Walkways
- Photo controls
- Central management system
- City management system
- Other sensor modules, e.g., occupancy
- Building automation
- Connected home
- Follows industry standard Zhaga Book 18
- Extend product life in harsh environments with IP65 and IP66 rated products
- IK09 high impact resistant
- Flexibility in design with upwards, downwards, and sideways facing mounting versatility
- Secure low torque mating of sealing cap or base and receptacle
- Condensation minimized with an optional vent feature
LUMAWISE Endurance S Bases and Domes
| תמונה | מק"ט יצרן | תיאור | לשימוש עם / מוצרים קשורים | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1-2328823-1 | LUMAWISE ENDURANCE S 80MM DOME C | סדרה LUMAWISE Endurance S | מיידית - 4745 | $13.74 | הצגת הפרטים |